Jauch Quartz Crystals

Results: 580
Series
J49SMHJ49SMLJT31SMTJTX110JTX210JTX310JXS10JXS11JXS11P4JXS21-WAJXS21P4JXS22-WAJXS22P4JXS32-WA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz3.579545 MHz3.6864 MHz4 MHz4.9152 MHz6 MHz7.3728 MHz8 MHz10 MHz12 MHz13.56 MHz14.7456 MHz
Frequency Stability
-160ppm±10ppm±15ppm±20ppm±30ppm-
Frequency Tolerance
±10ppm±15ppm±20ppm±30ppm
Load Capacitance
6pF7pF8pF9pF10pF12pF12.5pF16pF18pF20pF30pF
ESR (Equivalent Series Resistance)
30 Ohms35 Ohms40 Ohms45 Ohms50 Ohms60 Ohms70 Ohms80 Ohms90 Ohms100 Ohms120 Ohms150 Ohms500 Ohms50 kOhms
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-20°C ~ 70°C
Ratings
-AEC-Q200
Package / Case
2-SMD, No Lead4-SMD, No Lead4-SOJ, 5.5mm pitchHC-49/US
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)0.063" L x 0.039" W (1.60mm x 1.00mm)0.063" L x 0.047" W (1.60mm x 1.20mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.461" L x 0.189" W (11.70mm x 4.80mm)-
Height - Seated (Max)
0.012" (0.30mm)0.016" (0.40mm)0.020" (0.50mm)0.022" (0.55mm)0.024" (0.60mm)0.028" (0.70mm)0.035" (0.90mm)0.098" (2.50mm)0.118" (3.00mm)0.157" (4.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
580Results
Applied FiltersRemove All

Showing
of 580
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
J49SMH
J49SMH-A-G-G-K-4M0
CRYSTAL 4.0000MHZ 12PF SMD
Jauch Quartz
3,210
In Stock
1 : $0.21000
Cut Tape (CT)
1,000 : $0.11150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
4 MHz
±30ppm
±30ppm
12pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.461" L x 0.189" W (11.70mm x 4.80mm)
0.157" (4.00mm)
92,489
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.22725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
JTX310
Q 0,032768-JTX310-12,5-20-T1-LF
CRYSTAL 32.7680KHZ 12.5PF SMD
Jauch Quartz
365,000
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.32500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
13,753
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.24240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
80 kOhms
Fundamental
-40°C ~ 105°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
26,695
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.25755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
JTX210
Q 0,032768-JTX210-12,5-20-T1-LF
CRYSTAL 32.7680KHZ 12.5PF SMD
Jauch Quartz
24,395
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.36360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
J49SMH
J49SMH-F-G-G-K-12M0
CRYSTAL 12.0000MHZ 18PF SMD
Jauch Quartz
11,145
In Stock
1 : $0.21000
Cut Tape (CT)
1,000 : $0.11150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
18pF
35 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.461" L x 0.189" W (11.70mm x 4.80mm)
0.157" (4.00mm)
J49SMH
J49SMH-A-G-G-K-16M0
CRYSTAL 16.0000MHZ 12PF SMD
Jauch Quartz
5,637
In Stock
1 : $0.21000
Cut Tape (CT)
1,000 : $0.11150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±30ppm
12pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.461" L x 0.189" W (11.70mm x 4.80mm)
0.157" (4.00mm)
J49SMH
J49SMH-F-G-G-K-16M0
CRYSTAL 16.0000MHZ 18PF SMD
Jauch Quartz
5,052
In Stock
1 : $0.21000
Cut Tape (CT)
1,000 : $0.11150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±30ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.461" L x 0.189" W (11.70mm x 4.80mm)
0.157" (4.00mm)
J49SMH
J49SMH-P-G-G-K-25M0
CRYSTAL 25.0000MHZ 30PF SMD
Jauch Quartz
3,053
In Stock
1 : $0.21000
Cut Tape (CT)
1,000 : $0.11150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
30pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.461" L x 0.189" W (11.70mm x 4.80mm)
0.157" (4.00mm)
J49SMH
J49SMH-F-G-G-K-8M0
CRYSTAL 8.0000MHZ 18PF SMD
Jauch Quartz
2,643
In Stock
1 : $0.21000
Cut Tape (CT)
1,000 : $0.11150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±30ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.461" L x 0.189" W (11.70mm x 4.80mm)
0.157" (4.00mm)
58,201
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.22500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
43,953
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.22500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
80 kOhms
Fundamental
-40°C ~ 105°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
230,636
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.19695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-160ppm
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.5mm pitch
-
0.098" (2.50mm)
93,317
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.30000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±15ppm
±10ppm
12pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
38,669
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.30000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
12pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
52,184
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.35000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±15ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.022" (0.55mm)
23,487
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.37500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
23,153
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.22500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
5,723
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.27270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
60 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
125,086
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.41250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
7pF
80 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
11,284
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.38077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
JTX210
Q 0,032768-JTX210-12,5-20-T2-LF
CRYSTAL 32.7680KHZ 12.5PF SMD
Jauch Quartz
6,583
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.38077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 105°C
-
Surface Mount
2-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
10,415
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.34845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
70 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
JXS32
Q 16,0-JXS32-12-10/10-WA-LF
CRYSTAL 16.0000MHZ 12PF SMD
Jauch Quartz
7,936
In Stock
1 : $0.70000
Cut Tape (CT)
1,000 : $0.37168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
12pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
Showing
of 580

Jauch Quartz Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.