Crystals

Results: 4
Frequency
25 MHz38.4 MHz
Frequency Stability
±15ppm±20ppm±30ppm
Frequency Tolerance
±10ppm±20ppm±30ppm
Load Capacitance
8pF10pF
ESR (Equivalent Series Resistance)
30 Ohms40 Ohms60 Ohms
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FH Series
FH2500031
CRYSTAL CERAMIC SEAM2520 T&R 3K
Diodes Incorporated
0
In Stock
6,000
Factory
Check Lead Time
3,000 : $0.33330
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
25 MHz
±20ppm
±20ppm
10pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
FH Series
FH2500030
CRYSTAL CERAMIC SEAM2520 T&R 3K
Diodes Incorporated
0
In Stock
Check Lead Time
3,000 : $0.33330
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
25 MHz
±15ppm
±10ppm
10pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
FH Series
FH3840025
CRYSTAL CERAMIC SEAM2520 T&R 3K
Diodes Incorporated
0
In Stock
Check Lead Time
3,000 : $0.33330
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
38.4 MHz
±20ppm
±20ppm
8pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
FH Series
FH2500102
CRYSTAL CERAMIC SEAM2520 T&R 3K
Diodes Incorporated
0
In Stock
Check Lead Time
3,000 : $0.33330
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
10pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
Showing
of 4

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.