Crystals

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 8.000 MHZ 12PF SMD
ECS Inc.
1,318
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.30682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±20ppm
12pF
500 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 8.000 MHZ 18PF SMD
ECS Inc.
388
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.30682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±10ppm
18pF
500 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 25.000 MHZ 12PF SMD
ECS Inc.
2,685
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.18211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±20ppm
12pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 8.000 MHZ 8PF SMD
ECS Inc.
2,456
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.30004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±150ppm
±10ppm
8pF
500 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 20.000 MHZ 12PF SMD
ECS Inc.
1,972
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.18211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±20ppm
12pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 16.000 MHZ 12PF SMD
ECS Inc.
2,013
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.18211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±20ppm
12pF
70 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-8-33B2Q-JVY-TR3
CRYSTAL 16.000 MHZ 8PF SMD
ECS Inc.
2,286
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.21582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±150ppm
±20ppm
8pF
70 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 12.000 MHZ 12PF SMD
ECS Inc.
3,382
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.17934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±20ppm
12pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 24.000 MHZ 12PF SMD
ECS Inc.
5,149
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.17934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±20ppm
12pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 40.000 MHZ 12PF SMD
ECS Inc.
1,891
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.18211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±50ppm
±20ppm
12pF
35 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 10.000 MHZ 12PF SMD
ECS Inc.
2,899
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.15117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±50ppm
±20ppm
12pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 28.63636 MHZ 12PF SMD
ECS Inc.
1,834
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.17934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
28.63636 MHz
±50ppm
±20ppm
12pF
35 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 40.000 MHZ 8PF SMD
ECS Inc.
180
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.18352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±150ppm
±20ppm
8pF
35 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-8-33B2Q-JVY-TR3
CRYSTAL 25.000 MHZ 8PF SMD
ECS Inc.
1,155
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.21582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±150ppm
±20ppm
8pF
50 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 20.000 MHZ 8PF SMD
ECS Inc.
2,840
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.20020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±150ppm
±20ppm
8pF
50 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 24.000 MHZ 8PF SMD
ECS Inc.
2,581
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.20228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±150ppm
±10ppm
8pF
50 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 32.000 MHZ 12PF SMD
ECS Inc.
2,954
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.17830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±50ppm
±20ppm
12pF
35 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 48.000 MHZ 8PF SMD
ECS Inc.
1,060
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.21582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±150ppm
±20ppm
8pF
35 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 12.000 MHZ 8PF SMD
ECS Inc.
1,553
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.21582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±150ppm
±20ppm
8pF
100 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-12-33B2Q-JES-TR3
CRYSTAL 12.288 MHZ 12PF SMD
ECS Inc.
2,980
In Stock
1 : $0.29190
Cut Tape (CT)
3,000 : $0.17517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12.288 MHz
±50ppm
±20ppm
12pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-8-33B2Q-JVY-TR3
CRYSTAL 24.000 MHZ 9PF SMD
ECS Inc.
2,469
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.21582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±150ppm
±10ppm
9pF
50 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-100-8-33B2Q-JVY-TR3
CRYSTAL 10.000 MHZ 8PF SMD
ECS Inc.
2,970
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.21867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±150ppm
±20ppm
8pF
100 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 22

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.