Crystals

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
T10GC1-16.3676MHZ-T
CRYSTAL 48.0000MHZ 10PF SMD
MMD
1,024
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.32328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±30ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.136" L x 0.108" W (3.45mm x 2.75mm)
0.030" (0.75mm)
T10GC1-16.3676MHZ-T
CRYSTAL 20.0000MHZ 10PF SMD
MMD
0
In Stock
Check Lead Time
1,000 : $0.32328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
20 MHz
±30ppm
±10ppm
10pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.136" L x 0.108" W (3.45mm x 2.75mm)
0.030" (0.75mm)
T10GC1-16.3676MHZ-T
CRYSTAL 16.3840MHZ 10PF SMD
MMD
997
In Stock
1 : $0.49000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
16.384 MHz
±30ppm
±10ppm
10pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.136" L x 0.108" W (3.45mm x 2.75mm)
0.030" (0.75mm)
T10GC1-16.3676MHZ-T
CRYSTAL 25.0000MHZ 10PF SMD
MMD
0
In Stock
Active
-
Tape & Reel (TR)
Active
MHz Crystal
25 MHz
±30ppm
±10ppm
10pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.136" L x 0.108" W (3.45mm x 2.75mm)
0.030" (0.75mm)
T10GC1-16.3676MHZ-T
CRYSTAL 24.5760MHZ 10PF SMD
MMD
0
In Stock
Check Lead Time
1,000 : $0.33953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
24.576 MHz
±30ppm
±10ppm
10pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.136" L x 0.108" W (3.45mm x 2.75mm)
0.030" (0.75mm)
T10GC1-16.3676MHZ-T
CRYSTAL 16.0000MHZ 10PF SMD
MMD
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
16 MHz
±30ppm
±10ppm
10pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.136" L x 0.108" W (3.45mm x 2.75mm)
0.030" (0.75mm)
T10GC1-16.3676MHZ-T
CRYSTAL 40.0000MHZ 10PF SMD
MMD
0
In Stock
Active
-
Tape & Reel (TR)
Active
MHz Crystal
40 MHz
±30ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.136" L x 0.108" W (3.45mm x 2.75mm)
0.030" (0.75mm)
T10GC1-16.3676MHZ-T
CRYSTAL 22.1184MHZ 10PF SMD
MMD
980
In Stock
1 : $0.53000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
22.1184 MHz
±30ppm
±10ppm
10pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.136" L x 0.108" W (3.45mm x 2.75mm)
0.030" (0.75mm)
T10GC1-16.3676MHZ-T
CRYSTAL 24.0000MHZ 10PF SMD
MMD
975
In Stock
1 : $0.53000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
24 MHz
±30ppm
±10ppm
10pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.136" L x 0.108" W (3.45mm x 2.75mm)
0.030" (0.75mm)
T10GC1-16.3676MHZ-T
CRYSTAL 30.0000MHZ 10PF SMD
MMD
0
In Stock
Active
-
Tape & Reel (TR)
Active
MHz Crystal
30 MHz
±30ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.136" L x 0.108" W (3.45mm x 2.75mm)
0.030" (0.75mm)
T10GC1-16.3676MHZ-T
CRYSTAL 19.2000MHZ 10PF SMD
MMD
922
In Stock
1 : $0.49000
Cut Tape (CT)
-
Cut Tape (CT)
Active
MHz Crystal
19.2 MHz
±30ppm
±10ppm
10pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.136" L x 0.108" W (3.45mm x 2.75mm)
0.030" (0.75mm)
Showing
of 11

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.