Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MP-1-R 2.097152
MP-1-R 4.000000
HC-49/U CRYSTAL RESONATOR, FUNDA
MtronPTI
512
Marketplace
100 : $1.50000
Bulk
Bulk
ActiveMHz Crystal4 MHz±50ppm±30ppm18pF75 OhmsFundamental-10°C ~ 70°C-Through HoleHC-49/U0.435" L x 0.183" W (11.05mm x 4.65mm)0.530" (13.46mm)
MP-1-R 2.097152
MP-1-R 3.579545
HC-49/U CRYSTAL RESONATOR, FUNDA
MtronPTI
450
Marketplace
100 : $1.50000
Bulk
Bulk
ActiveMHz Crystal3.579545 MHz±50ppm±30ppm18pF100 OhmsFundamental-10°C ~ 70°C-Through HoleHC-49/U0.435" L x 0.183" W (11.05mm x 4.65mm)0.530" (13.46mm)
MP-1-R 2.097152
MP-1-R 3.686400
HC-49/U CRYSTAL RESONATOR, FUNDA
MtronPTI
150
Marketplace
100 : $1.50000
Strip
Strip
ActiveMHz Crystal3.6864 MHz±50ppm±30ppm18pF100 OhmsFundamental-10°C ~ 70°C-Through HoleHC-49/U0.435" L x 0.183" W (11.05mm x 4.65mm)0.530" (13.46mm)
MP-1-R 2.097152
MP-1-R 7.372800
HC-49/U CRYSTAL RESONATOR, FUNDA
MtronPTI
1,600
Marketplace
100 : $2.00000
Bulk
Bulk
ActiveMHz Crystal7.3728 MHz±50ppm±30ppm18pF50 OhmsFundamental-10°C ~ 70°C-Through HoleHC-49/U0.435" L x 0.183" W (11.05mm x 4.65mm)0.530" (13.46mm)
MP-1-R 2.097152
MP-1-R 2.457600
HC-49/U CRYSTAL RESONATOR, FUNDA
MtronPTI
387
Marketplace
100 : $2.10000
Bulk
Bulk
ActiveMHz Crystal2.4576 MHz±50ppm±30ppm18pF400 OhmsFundamental-10°C ~ 70°C-Through HoleHC-49/U0.435" L x 0.183" W (11.05mm x 4.65mm)0.530" (13.46mm)
MP-1-R 2.097152
MP-1-R 20.000000
HC-49/U CRYSTAL RESONATOR, FUNDA
MtronPTI
171
Marketplace
100 : $2.50000
Bulk
Bulk
ActiveMHz Crystal20 MHz±50ppm±30ppm18pF25 OhmsFundamental-10°C ~ 70°C-Through HoleHC-49/U0.435" L x 0.183" W (11.05mm x 4.65mm)0.530" (13.46mm)
MP-1-R 2.097152
MP-1-R 2.097152
HC-49/U CRYSTAL RESONATOR, FUNDA
MtronPTI
78
Marketplace
50 : $1.60000
Bulk
Bulk
ActiveMHz Crystal2.097152 MHz±50ppm±30ppm18pF600 OhmsFundamental-10°C ~ 70°C-Through HoleHC-49/U0.435" L x 0.183" W (11.05mm x 4.65mm)0.530" (13.46mm)
MP-1-R 2.097152
MP-1-R 4.000000 W/GRD WIRE
HC-49/U CRYSTAL RESONATOR WITH G
MtronPTI
8
Marketplace
8 : $21.67000
Bulk
Bulk
ActiveMHz Crystal4 MHz±50ppm±30ppm18pF75 OhmsFundamental-10°C ~ 70°C-Through HoleHC-49/U0.435" L x 0.183" W (11.05mm x 4.65mm)0.530" (13.46mm)
MP-1-R 2.097152
MP-1-R 12.000000 W/GRD WIRE
HC-49/U CRYSTAL RESONATOR WITH G
MtronPTI
4
Marketplace
4 : $21.67000
Bulk
Bulk
ActiveMHz Crystal12 MHz±50ppm±30ppm18pF30 OhmsFundamental-10°C ~ 70°C-Through HoleHC-49/U0.435" L x 0.183" W (11.05mm x 4.65mm)0.530" (13.46mm)
MP-1-R 2.097152
MP-1-R 11.059200 W/GRD WIRE
HC-49/U CRYSTAL RESONATOR WITH G
MtronPTI
0
Marketplace
Active
Bulk
ActiveMHz Crystal11.0592 MHz±50ppm±30ppm18pF30 OhmsFundamental-10°C ~ 70°C-Through HoleHC-49/U0.435" L x 0.183" W (11.05mm x 4.65mm)0.530" (13.46mm)
Showing
of 10

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.