Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MP-1-R 2.097152
HC49U/N-R 2.097152
HC-49UN CRYSTAL RESONATOR / FUND
MtronPTI
17
Marketplace
5 : $25.00000
Bulk
Bulk
ActiveMHz Crystal2.097152 MHz±50ppm±30ppm18pF600 OhmsFundamental-10°C ~ 70°C-Surface MountHC-49 Gull Wing0.512" L x 0.435" W (13.00mm x 11.05mm)0.245" (6.20mm)
MP-1-R 2.097152
HC49U/N-R 2.000000
CRYTAL RESONATOR, FUNDAMENTAL (A
MtronPTI
10
Marketplace
10 : $25.00000
Bulk
Bulk
ActiveMHz Crystal2 MHz±50ppm±30ppm18pF600 OhmsFundamental-10°C ~ 70°C-Surface MountHC-49 Gull Wing0.512" L x 0.435" W (13.00mm x 11.05mm)0.245" (6.20mm)
MP-1-R 2.097152
HC49U/N-R 8.000000
HC-49UN CRYSTAL RESONATOR / FUND
MtronPTI
4
Marketplace
4 : $25.00000
Bulk
Bulk
ActiveMHz Crystal8 MHz±50ppm±30ppm18pF40 OhmsFundamental-10°C ~ 70°C-Surface MountHC-49 Gull Wing0.512" L x 0.435" W (13.00mm x 11.05mm)0.245" (6.20mm)
MP-1-R 2.097152
HC49U/N-R 20.000000
HC-49UN CRYSTAL RESONATOR / FUND
MtronPTI
3
Marketplace
3 : $25.00000
Bulk
Bulk
ActiveMHz Crystal20 MHz±50ppm±30ppm18pF25 OhmsFundamental-10°C ~ 70°C-Surface MountHC-49 Gull Wing0.512" L x 0.435" W (13.00mm x 11.05mm)0.245" (6.20mm)
MP-1-R 2.097152
HC49U/N-R 2.457600
HC-49UN CRYSTAL RESONATOR / FUND
MtronPTI
0
Marketplace
Active
Bulk
ActiveMHz Crystal2.4576 MHz±50ppm±30ppm18pF400 OhmsFundamental-10°C ~ 70°C-Surface MountHC-49 Gull Wing0.512" L x 0.435" W (13.00mm x 11.05mm)0.245" (6.20mm)
Showing
of 5

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.