Crystals

Results: 257
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
8 MHz10 MHz11.0592 MHz12 MHz12.288 MHz13.56 MHz13.824 MHz14.31818 MHz14.7456 MHz16 MHz16.384 MHz18.432 MHz
Frequency Stability
±5ppm±8ppm±10ppm±12ppm±15ppm±17ppm±18ppm±20ppm±25ppm±30ppm±40ppm±50ppm±70ppm±100ppm
Frequency Tolerance
±7ppm±10ppm±15ppm±20ppm±30ppm±50ppm±100ppm
Load Capacitance
6pF7pF8pF8.5pF9pF10pF11.5pF12pF12.5pF13pF15pF16pF18pF19pF
ESR (Equivalent Series Resistance)
17 Ohms20 Ohms30 Ohms40 Ohms45 Ohms50 Ohms60 Ohms70 Ohms80 Ohms100 Ohms120 Ohms250 Ohms400 Ohms800 Ohms
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-30°C ~ 85°C-20°C ~ 70°C-20°C ~ 75°C-20°C ~ 85°C-20°C ~ 90°C-10°C ~ 55°C-10°C ~ 60°C-10°C ~ 75°C-10°C ~ 85°C
Ratings
-AEC-Q200
Stocking Options
Environmental Options
Media
Marketplace Product
257Results
Applied FiltersRemove All

Showing
of 257
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
10,621
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.08787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±15ppm±10ppm8pF50 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
6,845
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.08787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±10ppm±10ppm12pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
5,651
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.08973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±10ppm±10ppm12pF50 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
5,213
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.08787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal20 MHz±10ppm±10ppm8pF70 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
4,525
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.08787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±20ppm±10ppm18pF40 OhmsFundamental-10°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,472
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.08787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±30ppm±30ppm10pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,153
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.08787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±20ppm±10ppm18pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
1,746
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.08787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±30ppm±20ppm18pF100 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
4,546
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.09275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±30ppm±30ppm16pF100 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
76,435
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.10544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal48 MHz±15ppm±10ppm8pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
14,562
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.10544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal13.56 MHz±20ppm±10ppm10pF80 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
13,612
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.10544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±30ppm±30ppm16pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
11,653
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.10590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±10ppm±10ppm10pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
10,910
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.10544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±10ppm±10ppm8pF70 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
10,385
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.10544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27.12 MHz±30ppm±30ppm18pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
9,804
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.10544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±15ppm±10ppm9pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
8,782
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.10557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±10ppm±10ppm12pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
8,581
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.10572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal26 MHz±10ppm±10ppm10pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7,840
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.10544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±30ppm±20ppm18pF100 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7,307
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.10544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±10ppm±10ppm12pF60 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
5,787
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.10544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal10 MHz±30ppm±30ppm18pF250 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
4,254
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.10544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±30ppm±20ppm18pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,584
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.10544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal40 MHz±10ppm±10ppm9pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
6,195
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.10973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±30ppm±30ppm12pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,964
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.10779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±10ppm±10ppm12pF100 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
Showing
of 257

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.