Crystals
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,475 In Stock | 1 : $0.68000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 50 kOhms | Fundamental | -20°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.079" Dia x 0.236" L (2.00mm x 6.00mm) | 0.236" (6.00mm) | |||
1,052 In Stock | 1 : $0.68000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 35 kOhms | Fundamental | -20°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.083" Dia (2.10mm) | - |