Crystals

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Load Capacitance
7pF9pF12.5pF
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MFG_ECS-.327-12.5-12QS-TR
ECS-.327-12.5-12QS-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
224,935
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.36654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
MFG_ECS-.327-12.5-12QS-TR9
ECS-.327-12.5-12QS-TR9
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
43,887
In Stock
1 : $0.78000
Cut Tape (CT)
9,000 : $0.43630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
MFG_ECS-.327-12.5-12QS-TR
ECS-.327-9-12QS-TR
CRYSTAL 32.7680KHZ 9PF SMD
ECS Inc.
16,468
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.44920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
90 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
MFG_ECS-.327-12.5-12QS-TR
ECS-.327-7-12QS-TR
CRYSTAL 32.7680KHZ 7PF SMD
ECS Inc.
18,730
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.50604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
90 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
Showing
of 4

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.