Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 54 MHz | ±15ppm | ±15ppm | 19pF | 15 Ohms | Fundamental | -10°C ~ 70°C | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 20 MHz | ±20ppm | ±10ppm | 16pF | 50 Ohms | Fundamental | 0°C ~ 55°C | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 13.2256 MHz | ±50ppm | ±20ppm | 4.5pF | 150 Ohms | Fundamental | -40°C ~ 85°C | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 26 MHz | ±10ppm | ±10ppm | 10pF | 100 Ohms | Fundamental | -20°C ~ 70°C | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 20 MHz | ±20ppm | ±10ppm | 16pF | 50 Ohms | Fundamental | 0°C ~ 55°C | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 54 MHz | ±15ppm | ±15ppm | 19pF | 15 Ohms | Fundamental | -10°C ~ 70°C | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 8 MHz | ±30ppm | ±20ppm | 10pF | 150 Ohms | Fundamental | -20°C ~ 70°C | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 26 MHz | ±10ppm | ±10ppm | 10pF | 100 Ohms | Fundamental | -20°C ~ 70°C | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 18.08 MHz | ±50ppm | -20ppm, +40ppm | 8pF | 50 Ohms | Fundamental | -40°C ~ 125°C | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 13.2256 MHz | ±50ppm | ±20ppm | 4.5pF | 150 Ohms | Fundamental | -40°C ~ 85°C | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 18.08 MHz | ±50ppm | -20ppm, +40ppm | 8pF | 50 Ohms | Fundamental | -40°C ~ 125°C | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 8 MHz | ±30ppm | ±20ppm | 10pF | 150 Ohms | Fundamental | -20°C ~ 70°C | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 54 MHz | ±10ppm | ±15ppm | 19pF | 60 Ohms | Fundamental | -20°C ~ 70°C | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 8 MHz | ±50ppm | ±25ppm | 18pF | 150 Ohms | Fundamental | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 13.081 MHz | ±50ppm | ±25ppm | 16pF | 150 Ohms | Fundamental | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 12 MHz | ±50ppm | ±25ppm | 8pF | 150 Ohms | Fundamental | -40°C ~ 85°C | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 54 MHz | ±10ppm | ±15ppm | 19pF | 60 Ohms | Fundamental | -20°C ~ 70°C | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 28 MHz | ±50ppm | ±50ppm | 12pF | 25 Ohms | Fundamental | -40°C ~ 125°C | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 28 MHz | ±50ppm | ±50ppm | 8pF | 35 Ohms | Fundamental | -40°C ~ 125°C | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 12 MHz | ±50ppm | ±25ppm | 8pF | 150 Ohms | Fundamental | -40°C ~ 85°C | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 8 MHz | ±50ppm | ±25ppm | 18pF | 150 Ohms | Fundamental | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 13.081 MHz | ±50ppm | ±25ppm | 16pF | 150 Ohms | Fundamental | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 28 MHz | ±50ppm | ±50ppm | 8pF | 35 Ohms | Fundamental | -40°C ~ 125°C | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 28 MHz | ±50ppm | ±50ppm | 12pF | 25 Ohms | Fundamental | -40°C ~ 125°C | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) |