Showing
of 147
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
XP12M00000S418
XR14M31818S218
CRYSTAL 14.31818MHZ 30ppm, 18pF
TGS
60,000
Marketplace
2,000 : $0.35550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal14.31818 MHz±30ppm±30ppm18pF70 OhmsFundamental-20°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR14M74560S418
CRYSTAL 14.7456MHZ 30ppm, 18pF 2
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal14.7456 MHz±30ppm±30ppm18pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR22M11840S416
CRYSTAL 22.1184MHZ 30ppm, 16pF 2
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal22.1184 MHz±30ppm±30ppm16pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR9M830400S418
CRYSTAL 9.8304MHZ 30ppm, 18pF 2
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal9.8304 MHz±30ppm±30ppm18pF80 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR12M00000S418
CRYSTAL 12MHZ 30ppm, 18pF 2 Pads
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal12 MHz±30ppm±30ppm18pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR12M28800S420
CRYSTAL 12.288MHZ 30ppm, 20pF 2
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal12.288 MHz±30ppm±30ppm20pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR20M00000S420
CRYSTAL 20MHZ 30ppm,20pF 2 Pads.
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal20 MHz±30ppm±30ppm20pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR25M00000S418
CRYSTAL 25MHZ 30ppm, 18pF 2 Pads
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal25 MHz±30ppm±30ppm18pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR9M830400S420
CRYSTAL 9.8304MHZ 30ppm, 20pF 2
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal9.8304 MHz±30ppm±30ppm20pF80 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR8M192000S418
CRYSTAL 8.192MHZ 30ppm, 18pF 2 P
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal8.192 MHz±30ppm±30ppm18pF80 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR25M00000S420
CRYSTAL 25MHZ 30ppm, 20pF 2 Pads
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal25 MHz±30ppm±30ppm20pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR10M00000S420
CRYSTAL 10MHZ 30ppm, 20pF 2 Pads
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal10 MHz±30ppm±30ppm20pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR12M00000S416
CRYSTAL 12MHZ 30ppm, 16pF 2 Pads
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal12 MHz±30ppm±30ppm16pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR24M57600S418
CRYSTAL 24.576MHZ 30ppm, 18pF 2
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal24.576 MHz±30ppm±30ppm18pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR25M00000S416
CRYSTAL 25MHZ 30ppm, 16pF 2 Pads
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal25 MHz±30ppm±30ppm16pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR24M57600S416
CRYSTAL 24.576MHZ 30ppm,16pF 2 P
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal24.576 MHz±30ppm±30ppm16pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR27M00000S420
CRYSTAL 27MHZ 30ppm, 20pF 2 Pads
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal27 MHz±30ppm±30ppm20pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR10M00000S416
CRYSTAL 10MHZ 30ppm, 16pF 2 Pads
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal10 MHz±30ppm±30ppm16pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR11M05920S420
CRYSTAL 11.0592MHZ 30ppm,20pF 2
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal11.0592 MHz±30ppm±30ppm20pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR16M00000S420
CRYSTAL 16MHZ 30ppm, 20pF 2 Pads
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal16 MHz±30ppm±30ppm20pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR18M43200S420
CRYSTAL 18.432MHZ 30ppm, 20pF 2
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal18.432 MHz±30ppm±30ppm20pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR24M00000S418
CRYSTAL 24MHZ 30ppm, 18pF 2 Pads
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal24 MHz±30ppm±30ppm18pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR19M66080S420
CRYSTAL 19.6608MHZ 30ppm, 20pF 2
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal19.6608 MHz±30ppm±30ppm20pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR13M56000S418
CRYSTAL 13.56MHZ 30ppm, 18pF 2 P
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal13.56 MHz±30ppm±30ppm18pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
XR10M00000S410
XR27M00000S416
CRYSTAL 27MHZ 30ppm, 16pF 2 Pads
TGS
60,000
Marketplace
2,000 : $0.37550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal27 MHz±30ppm±30ppm16pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
Showing
of 147

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.