Crystals
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,280 Marketplace | 1,000 : $0.95000 Tape & Reel (TR) 10 : $1.15000 Strip | Tape & Reel (TR) Strip | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SOJ, 2.29mm pitch | 0.378" L x 0.160" W (9.60mm x 4.06mm) | 0.142" (3.60mm) | |||
1,320 Marketplace | 10 : $1.15000 Strip | Tape & Reel (TR) Strip | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SOJ, 2.29mm pitch | 0.378" L x 0.160" W (9.60mm x 4.06mm) | 0.142" (3.60mm) |