Crystals

Results: 69
Stocking Options
Environmental Options
Media
Exclude
69Results
Applied FiltersRemove All

Showing
of 69
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ECS-160-10-37B2-CTN-TR
CRYSTAL 40.0000MHZ 10PF SMD
ECS Inc.
23,823
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.22642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
10pF
40 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-CTN-TR
CRYSTAL 40.0000MHZ 10PF SMD
ECS Inc.
20,208
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.21973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
10pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 25 MHZ 18PF SMD
ECS Inc.
4,426
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.25197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 25 MHZ 10PF SMD
ECS Inc.
2,619
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.25712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±15ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 32 MHZ 8PF SMD
ECS Inc.
3,313
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.22642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±10ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 40 MHZ 8PF SMD
ECS Inc.
4,196
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.25656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±15ppm
±10ppm
8pF
40 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 25 MHZ 9PF SMD
ECS Inc.
2,218
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.20436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
9pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-CTN-TR
CRYSTAL 16.0000MHZ 10PF SMD
ECS Inc.
35,944
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.22047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±20ppm
±10ppm
10pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 24 MHZ 10PF SMD
ECS Inc.
6,131
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.24183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±20ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 25 MHZ 8PF SMD
ECS Inc.
2,486
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.21867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±15ppm
±15ppm
8pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-CTN-TR
CRYSTAL 25.0000MHZ 10PF SMD
ECS Inc.
4,578
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.24702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-250-18-37B2-CWN-TR
CRYSTAL 25.0000MHZ 18PF SMD
ECS Inc.
3,433
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.24912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±15ppm
±10ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-CTN-TR
CRYSTAL 24.0000MHZ 10PF SMD
ECS Inc.
6,801
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.24080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-240-6-37B2-CKM-TR
CRYSTAL 26 MHZ 6PF SMD
ECS Inc.
5,047
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.25712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±10ppm
±10ppm
6pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 25 MHZ 10PF SMD
ECS Inc.
5,684
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.21790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±20ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 32 MHZ 6PF SMD
ECS Inc.
4,983
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.25316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
6pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 48 MHZ 10PF SMD
ECS Inc.
5,627
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.21582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±15ppm
±15ppm
10pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-CTN-TR
CRYSTAL 16.0000MHZ 9PF SMD
ECS Inc.
16,743
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.21686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
9pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 26 MHZ 12PF SMD
ECS Inc.
8,169
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.24231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±10ppm
±10ppm
12pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-320-8-37B2-JTY-TR
CRYSTAL 24 MHZ 6PF SMD
ECS Inc.
0
In Stock
Check Lead Time
1 : $0.29000
Cut Tape (CT)
3,000 : $0.17934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±25ppm
6pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-320-7-37B2-CTN-TR
CRYSTAL 25 MHZ 8PF SMD
ECS Inc.
3
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.25712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-CTN-TR
CRYSTAL 24.0000MHZ 8PF SMD
ECS Inc.
3,054
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.20332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
8pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-250-12-37B-CWY-TR3
CRYSTAL 25 MHZ 6PF SMD
ECS Inc.
115
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.17517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±25ppm
6pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-CTN-TR
CRYSTAL 32.0000MHZ 10PF SMD
ECS Inc.
9,697
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.20436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±15ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-625-CDX-2511
CRYSTAL 62.5 MHZ 8PF SMD
ECS Inc.
1,000
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.33919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
62.5 MHz
±10ppm
±10ppm
8pF
30 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
Showing
of 69

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.