Crystals

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Frequency Tolerance
±5ppm±10ppm±20ppm
Load Capacitance
7pF9pF12.5pF
Package / Case
4-SMD, Flat Lead, 3 Leads4-SMD, Flat Leads
Size / Dimension
0.264" L x 0.055" W (6.70mm x 1.40mm)0.264" L x 0.059" W (6.70mm x 1.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
SSP-T
SSPT7F-7PF20-R
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
171,921
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
SSP-T
SSPT7F-12.5PF20-R
CRYSTAL 32.7680KHZ 12.5PF SMD
Seiko Instruments
137,042
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.30300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
SSP-T
SSPT7F-9PF20-R
CRYSTAL 32.7680KHZ 9PF SMD
Seiko Instruments
12,651
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Leads
0.264" L x 0.055" W (6.70mm x 1.40mm)
0.055" (1.40mm)
SSP-T
SSPT7F-9PF10-R
CRYSTAL 32.7680KHZ 9PF SMD
Seiko Instruments
8,390
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.36360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
9pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Leads
0.264" L x 0.055" W (6.70mm x 1.40mm)
0.055" (1.40mm)
SSP-T
SSPT7F-12.5PF10PPM
CRYSTAL 32.7680KHZ 12.5PF SMD
Seiko Instruments
0
In Stock
3,000 : $0.53287
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
SSP-T
SSPT7F-12.5PF5PPM
CRYSTAL 32.7680KHZ 12.5PF SMD
Seiko Instruments
0
In Stock
3,000 : $0.54810
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±5ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
SSP-T
SSPT7F-7PF20PPM
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
0
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.45675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
SSP-T
SSPT7F-12.5PF20PPM
CRYSTAL 32.7680KHZ 12.5PF SMD
Seiko Instruments
0
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.45675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
Showing
of 8

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.