Crystals

Results: 858
Manufacturer
FTSTXC CORPORATION
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Frequency
10 MHz11.0592 MHz11.05992 MHz11.2896 MHz12 MHz12.288 MHz12.8 MHz13 MHz13.56 MHz13.824 MHz14.31818 MHz14.74556 MHz
Frequency Stability
-15ppm ~ +5ppm±10ppm±12ppm±13ppm±15ppm±17ppm±18ppm±20ppm±25ppm±30ppm±50ppm±60ppm±100ppm
Frequency Tolerance
±7ppm±8ppm±10ppm±12ppm±13ppm±15ppm±20ppm±25ppm±30ppm±50ppm±100ppm
Load Capacitance
6pF7pF7.5pF8pF8.5pF9pF10pF11pF11.5pF12pF15pF16pF18pF19pF
ESR (Equivalent Series Resistance)
25 Ohms50 Ohms60 Ohms80 Ohms100 Ohms150 Ohms
Operating Mode
3rd Overtone-Fundamental
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 70°C-40°C ~ 85°C-30°C ~ 100°C-30°C ~ 70°C-30°C ~ 80°C-30°C ~ 85°C-25°C ~ 70°C-20°C ~ 100°C-20°C ~ 70°C-20°C ~ 75°C
Stocking Options
Environmental Options
Media
Marketplace Product
858Results
Applied FiltersRemove All

Showing
of 858
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
7M SERIES
7M-25.000MEEQ-T
CRYSTAL 25.0000MHZ 10PF SMD
TXC CORPORATION
117,539
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.56250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±10ppm±10ppm10pF60 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-27.120MEEQ-T
CRYSTAL 27.1200MHZ 10PF SMD
TXC CORPORATION
107,742
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.56250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27.12 MHz±10ppm±10ppm10pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-12.000MAAJ-T
CRYSTAL 12.0000MHZ 18PF SMD
TXC CORPORATION
60,938
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±30ppm±30ppm18pF100 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-24.000MAAJ-T
CRYSTAL 24.0000MHZ 18PF SMD
TXC CORPORATION
44,038
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±30ppm±30ppm18pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-25.000MAAJ-T
CRYSTAL 25.0000MHZ 18PF SMD
TXC CORPORATION
22,149
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±30ppm±30ppm18pF60 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-10.000MAHE-T
CRYSTAL 10.0000MHZ 12PF SMD
TXC CORPORATION
17,471
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal10 MHz±30ppm±30ppm12pF100 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-27.120MAAJ-T
CRYSTAL 27.1200MHZ 18PF SMD
TXC CORPORATION
14,996
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27.12 MHz±30ppm±30ppm18pF60 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-27.000MAAJ-T
CRYSTAL 27.0000MHZ 18PF SMD
TXC CORPORATION
9,420
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27 MHz±30ppm±30ppm18pF60 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M
7M-50.000MAAJ-T
CRYSTAL 50.0000MHZ 18PF SMD
TXC CORPORATION
13,071
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.58580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal50 MHz±30ppm±30ppm18pF60 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M48072002
CRYSTAL 48.0000MHZ 8PF SMD
TXC CORPORATION
5,311
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.70700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal48 MHz±15ppm±10ppm8pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-27.000MEEQ-T
CRYSTAL 27.0000MHZ 10PF SMD
TXC CORPORATION
55,158
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.65903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27 MHz±10ppm±10ppm10pF60 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-16.384MEEQ-T
CRYSTAL 16.3840MHZ 10PF SMD
TXC CORPORATION
25,700
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.65903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16.384 MHz±10ppm±10ppm10pF80 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-24.000MEEQ-T
CRYSTAL 24.0000MHZ 10PF SMD
TXC CORPORATION
14,923
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.65903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±10ppm±10ppm10pF60 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-16.000MAAJ-T
CRYSTAL 16.0000MHZ 18PF SMD
TXC CORPORATION
65,658
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.43750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±30ppm±30ppm18pF80 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-25.000MAAE-T
CRYSTAL 25.0000MHZ 12PF SMD
TXC CORPORATION
17,299
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.33330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±30ppm±30ppm12pF60 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-12.000MAAE-T
CRYSTAL 12.0000MHZ 12PF SMD
TXC CORPORATION
6,100
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.33330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±30ppm±30ppm12pF100 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-16.000MAAE-T
CRYSTAL 16.0000MHZ 12PF SMD
TXC CORPORATION
3,987
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.33330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±30ppm±30ppm12pF80 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-50.000MAHV-T
CRYSTAL 50.0000MHZ 8PF SMD
TXC CORPORATION
21,551
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.34845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal50 MHz±30ppm±30ppm8pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-25.000MAHV-T
CRYSTAL 25.0000MHZ 8PF SMD
TXC CORPORATION
2,739
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.34845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±30ppm±30ppm8pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-12.000MAHV-T
CRYSTAL 12.0000MHZ 8PF SMD
TXC CORPORATION
1,344
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.34845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±30ppm±30ppm8pF100 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-16.000MEEQ-T
CRYSTAL 16.0000MHZ 10PF SMD
TXC CORPORATION
116,231
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.56250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±10ppm±10ppm10pF80 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-32.000MEEQ-T
CRYSTAL 32.0000MHZ 10PF SMD
TXC CORPORATION
66,332
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.56250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal32 MHz±10ppm±10ppm10pF60 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-16.000MAHE-T
CRYSTAL 16.0000MHZ 12PF SMD
TXC CORPORATION
13,020
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±30ppm±30ppm12pF80 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-12.000MAHE-T
CRYSTAL 12.0000MHZ 12PF SMD
TXC CORPORATION
9,057
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±30ppm±30ppm12pF100 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-24.000MAHE-T
CRYSTAL 24.0000MHZ 12PF SMD
TXC CORPORATION
4,492
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±30ppm±30ppm12pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
Showing
of 858

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.