Showing
1 - 25
of 33
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
113,516
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±30ppm±20ppm8pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
67,041
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±30ppm±20ppm8pF50 OhmsFundamental-10°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
7,429
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal10 MHz±30ppm±20ppm8pF200 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
4,160
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27.12 MHz±30ppm±20ppm8pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
95,314
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.34997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±30ppm±20ppm8pF80 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
50,258
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.34997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±30ppm±20ppm8pF80 OhmsFundamental-10°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
28,630
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.34997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±30ppm±20ppm8pF100 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
12,658
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.34997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±30ppm±20ppm8pF100 OhmsFundamental-10°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
48,636
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.48329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal20 MHz±150ppm±50ppm8pF100 OhmsFundamental-40°C ~ 150°CAEC-Q200Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
18,982
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal20 MHz±30ppm±20ppm8pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
17,899
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal13.56 MHz±30ppm±20ppm8pF80 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
14,931
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12.288 MHz±30ppm±20ppm8pF100 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
16,926
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz--8pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
11,855
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal19.2 MHz±30ppm±20ppm8pF80 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
8,850
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal14.7456 MHz±30ppm±20ppm8pF80 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
33,021
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.34997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±30ppm±30ppm10pF100 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
10,610
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.55651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz--8pF----Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
90,610
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal32 MHz±20ppm±20ppm10pF50 OhmsFundamental0°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
NX3225GA
NX3225GA-27M-STD-CRG-2
CRYSTAL 27.0000MHZ 8PF SMD
NDK America, Inc.
39,491
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27 MHz±30ppm±20ppm8pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
5,189
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal26 MHz±30ppm±20ppm8pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
NX3225GA
NX3225GA-26MHZ-TI
CRYSTAL 26.0000MHZ 10PF SMD
NDK America, Inc.
97,586
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.34997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal26 MHz±40ppm±20ppm10pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
2,900
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16.9344 MHz±30ppm±20ppm8pF80 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
1,518
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal14.31818 MHz±30ppm±20ppm8pF80 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
1,924
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.34997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27 MHz±30ppm±20ppm8pF50 OhmsFundamental-10°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
664
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.38663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±150ppm±50ppm8pF300 OhmsFundamental-40°C ~ 150°CAEC-Q200Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
Showing
1 - 25
of 33

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.