Showing
1 - 25
of 2,413
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
4,588
Marketplace
500 : $0.12062
Tape & Reel (TR)
1 : $0.19000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm12pF30 OhmsFundamental0°C ~ 70°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
7,670
Marketplace
500 : $0.12174
Tape & Reel (TR)
1 : $0.19000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal16 MHz±50ppm±50ppm12pF50 OhmsFundamental-30°C ~ 85°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
7,670
Marketplace
500 : $0.12202
Tape & Reel (TR)
1 : $0.19000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal16 MHz±50ppm±50ppm12pF50 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
13,000
Marketplace
500 : $0.12372
Tape & Reel (TR)
1 : $0.20000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal20 MHz±50ppm±30ppm12pF30 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
4,770
Marketplace
500 : $0.12452
Tape & Reel (TR)
1 : $0.20000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal12 MHz±50ppm±50ppm12pF60 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
7,670
Marketplace
500 : $0.12794
Tape & Reel (TR)
1 : $0.20000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal16 MHz±30ppm±25ppm12pF50 OhmsFundamental-10°C ~ 70°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
13,000
Marketplace
500 : $0.13048
Tape & Reel (TR)
1 : $0.21000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal20 MHz±25ppm±25ppm12pF30 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
7,670
Marketplace
500 : $0.13048
Tape & Reel (TR)
1 : $0.21000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal16 MHz±25ppm±25ppm12pF50 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
7,670
Marketplace
500 : $0.13076
Tape & Reel (TR)
1 : $0.21000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal16 MHz±50ppm±20ppm12pF50 OhmsFundamental0°C ~ 70°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
7,670
Marketplace
500 : $0.13216
Tape & Reel (TR)
1 : $0.53000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal16 MHz±50ppm±20ppm12pF50 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
2,916
Marketplace
500 : $0.18896
Tape & Reel (TR)
1 : $0.30000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal20 MHz±50ppm±50ppm18pF30 OhmsFundamental-10°C ~ 70°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
11,140
Marketplace
500 : $0.19280
Tape & Reel (TR)
1 : $0.31000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal25 MHz±50ppm±50ppm18pF30 OhmsFundamental-20°C ~ 70°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
5,380
Marketplace
500 : $0.19836
Tape & Reel (TR)
1 : $0.31000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal16 MHz±30ppm±25ppm18pF50 OhmsFundamental-10°C ~ 70°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
2,916
Marketplace
500 : $0.21132
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal20 MHz±20ppm±20ppm18pF30 OhmsFundamental0°C ~ 70°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
6,000
Marketplace
500 : $0.21808
Tape & Reel (TR)
1 : $0.37000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal32 MHz±50ppm±50ppm16pF30 OhmsFundamental0°C ~ 70°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
5,380
Marketplace
500 : $0.22154
Tape & Reel (TR)
1 : $0.35000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal16 MHz±50ppm±50ppm20pF50 OhmsFundamental-30°C ~ 85°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
11,140
Marketplace
500 : $0.23342
Tape & Reel (TR)
1 : $0.37000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal25 MHz±30ppm±25ppm18pF30 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
6,814
Marketplace
500 : $0.23694
Tape & Reel (TR)
1 : $0.37000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal12 MHz±50ppm±30ppm18pF60 OhmsFundamental0°C ~ 70°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
11,140
Marketplace
500 : $0.31780
Tape & Reel (TR)
1 : $0.50000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal25 MHz±20ppm±15ppm18pF30 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
4,000
Marketplace
500 : $0.45540
Tape & Reel (TR)
1 : $0.66000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24.576 MHz±50ppm±50ppm20pF30 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
4,000
Marketplace
500 : $14.81874
Tape & Reel (TR)
1 : $0.51000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24.576 MHz±50ppm±30ppm19pF30 OhmsFundamental-30°C ~ 85°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
4,772
Marketplace
1 : $0.23000
Bulk
500 : $0.12090
Bulk
Bulk
Bulk
ActiveMHz Crystal25 MHz±50ppm±50ppm12pF30 OhmsFundamental0°C ~ 70°C-Surface MountHC-49/US0.461" L x 0.197" W (11.70mm x 5.00mm)0.177" (4.50mm)
13,000
Marketplace
500 : $0.12062
Tape & Reel (TR)
1 : $0.19000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal20 MHz±50ppm±50ppm12pF30 OhmsFundamental0°C ~ 70°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
13,000
Marketplace
500 : $0.12090
Tape & Reel (TR)
1 : $0.19000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal20 MHz±50ppm±50ppm12pF30 OhmsFundamental-10°C ~ 60°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
7,670
Marketplace
500 : $0.12090
Tape & Reel (TR)
1 : $0.19000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal16 MHz±50ppm±50ppm12pF50 OhmsFundamental-10°C ~ 60°C-Surface MountHC-49/US0.524" L x 0.197" W (13.30mm x 5.00mm)0.177" (4.50mm)
Showing
1 - 25
of 2,413

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.