Showing
1 - 25
of 27,487
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
5,924
Marketplace
500 : $0.12678
Tape & Reel (TR)
1 : $0.77000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal38.4 MHz±50ppm±50ppm7pF40 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7,464
Marketplace
500 : $0.13780
Tape & Reel (TR)
1 : $0.50000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal40 MHz±25ppm±15ppm18pF40 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18000
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm21pF50 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18000
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm22pF50 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18000
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm15pF50 OhmsFundamental0°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18000
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm16pF50 OhmsFundamental0°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18000
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm20pF50 OhmsFundamental0°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18000
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm14pF50 OhmsFundamental0°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18000
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm19pF50 OhmsFundamental0°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18042
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm18pF50 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18084
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm18pF50 OhmsFundamental-10°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18086
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm19pF50 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18086
Tape & Reel (TR)
1 : $0.48000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm17pF50 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18126
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm18pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18168
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm18pF50 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18170
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm19pF50 OhmsFundamental-10°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18170
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm17pF50 OhmsFundamental-10°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18210
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm18pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,312
Marketplace
500 : $0.18252
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±30ppm18pF50 OhmsFundamental0°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18254
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm19pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18254
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm17pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18294
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±30ppm18pF50 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18294
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm16pF50 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18294
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±50ppm20pF50 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
122,112
Marketplace
500 : $0.18336
Tape & Reel (TR)
1 : $0.34000
Bulk
Tape & Reel (TR)
Bulk
ActiveMHz Crystal24 MHz±50ppm±30ppm18pF50 OhmsFundamental-10°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
Showing
1 - 25
of 27,487

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.