Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 16 MHz | ±50ppm | ±10ppm | 8pF | 30 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | HC-49/US | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 4 MHz | ±50ppm | ±30ppm | 16pF | 150 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 20.25 MHz | ±100ppm | ±30ppm | 10pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 32 MHz | ±180ppm | ±20ppm | 15pF | 40 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49S | - | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 13.225625 MHz | ±50ppm | ±25ppm | 12pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 6.612813 MHz | ±50ppm | ±30ppm | 3.5pF | 70 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 13.22563 MHz | ±25ppm | ±25ppm | 6pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 24.576 MHz | ±50ppm | ±30ppm | 16pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 28.63636 MHz | ±50ppm | ±25ppm | 20pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 16.9344 MHz | ±20ppm | ±30ppm | 15pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 9.509375 MHz | ±100ppm | ±30ppm | 3pF | 50 Ohms | Fundamental | -40°C ~ 105°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 4 MHz | ±50ppm | ±30ppm | 16pF | 150 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 4.096 MHz | ±50ppm | ±20ppm | 20pF | 130 Ohms | Fundamental | -40°C ~ 125°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 5 MHz | ±50ppm | ±30ppm | 31pF | 110 Ohms | Fundamental | -40°C ~ 125°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 5 MHz | ±100ppm | ±50ppm | 20pF | 60 Ohms | Fundamental | -40°C ~ 125°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 5 MHz | ±50ppm | ±25ppm | 12pF | 110 Ohms | Fundamental | -40°C ~ 125°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 8 MHz | ±50ppm | ±20ppm | 27pF | 50 Ohms | Fundamental | -40°C ~ 125°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 16 MHz | ±50ppm | ±10ppm | 8pF | 30 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | HC-49/US | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 20 MHz | ±15ppm | ±10ppm | - | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | MHz Crystal | 8.192 MHz | ±50ppm | ±25ppm | 12pF | 50 Ohms | Fundamental | -40°C ~ 125°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 28.63636 MHz | ±50ppm | ±25ppm | 20pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 13.22563 MHz | ±25ppm | ±25ppm | 6pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 32 MHz | ±180ppm | ±20ppm | 15pF | 40 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 13.225625 MHz | ±50ppm | ±25ppm | 12pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) | |||
0 Marketplace | Active | Strip | Active | MHz Crystal | 20 MHz | ±15ppm | ±10ppm | - | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49S | 0.445" L x 0.150" W (11.30mm x 3.81mm) | 0.161" (4.10mm) |