Showing
of 39
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
124,716
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±50ppm±50ppm8pF120 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
225,139
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±50ppm±50ppm8pF70 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
49,872
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±50ppm±50ppm8pF70 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
37,310
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal10 MHz±50ppm±50ppm8pF120 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
34,748
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±50ppm±50ppm8pF120 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
32,579
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27 MHz±50ppm±50ppm8pF70 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
13,585
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal48 MHz±50ppm±50ppm8pF50 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
451,022
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.43120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal8 MHz±150ppm±50ppm8pF300 OhmsFundamental-40°C ~ 150°CAEC-Q200Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
74,811
In Stock
1 : $1.10000
Cut Tape (CT)
1,000 : $0.63630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±150ppm±50ppm8pF150 OhmsFundamental-40°C ~ 150°CAEC-Q200Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
37,634
In Stock
1 : $1.10000
Cut Tape (CT)
1,000 : $0.63630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±150ppm±50ppm8pF120 OhmsFundamental-40°C ~ 150°CAEC-Q200Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
19,002
In Stock
1 : $1.10000
Cut Tape (CT)
1,000 : $0.63630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal20 MHz±150ppm±50ppm8pF100 OhmsFundamental-40°C ~ 150°CAEC-Q200Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
15,877
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12.288 MHz±50ppm±50ppm8pF120 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
12,101
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal30 MHz±50ppm±50ppm8pF50 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
6,706
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal32 MHz±50ppm±50ppm8pF50 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
4,795
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal40 MHz±50ppm±50ppm8pF50 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
46,131
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.37006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±30ppm±20ppm8pF50 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
12,467
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.37006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal10 MHz±30ppm±20ppm8pF100 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
10,698
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.37006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal20 MHz±30ppm±20ppm8pF50 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
7,348
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.37006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal8 MHz±30ppm±20ppm18pF300 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
86,068
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.37875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±30ppm±20ppm8pF50 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
19,237
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.37875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±50ppm±30ppm8pF120 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
16,071
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.37875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±30ppm±20ppm8pF100 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
15,234
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.37875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±50ppm±30ppm8pF120 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
7,090
In Stock
1 : $0.84000
Cut Tape (CT)
1,000 : $0.48480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±30ppm±20ppm18pF70 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
20,610
In Stock
1 : $1.10000
Cut Tape (CT)
1,000 : $0.63630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal10 MHz±150ppm±50ppm8pF150 OhmsFundamental-40°C ~ 150°CAEC-Q200Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
Showing
of 39

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.