Crystals

Results: 3,448
Series
-*C-002RXC-004RC-005RC-2C-4CA-301FA-118TFA-128FA-128SFA-20H
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
MHz CrystalSAWkHz Crystal (Tuning Fork)
Frequency
20 kHz25.6 kHz26.667 kHz28 kHz30.72 kHz31.2 kHz31.25 kHz31.999 kHz32 kHz32.56 kHz32.768 kHz34 kHz
Frequency Stability
-12ppm, +8ppm-10ppm, +8ppm±8ppm±9ppm±10ppm±11ppm±12ppm±13ppm±14ppm±15ppm±16ppm±17ppm
Frequency Tolerance
-9ppm, +11ppm±7ppm±10ppm±12ppm±15ppm±18ppm±20ppm±25ppm±30ppm±50ppm±100ppm-
Load Capacitance
4pF5pF6pF6.4pF7pF7.4pF8pF8.5pF8.8pF9pF9.5pF9.8pF
ESR (Equivalent Series Resistance)
22 Ohms22.5 Ohms25 Ohms40 Ohms50 Ohms60 Ohms80 Ohms100 Ohms150 Ohms200 Ohms10 kOhms12 kOhms
Operating Mode
3rd OvertoneFundamental
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-30°C ~ 105°C-30°C ~ 70°C-30°C ~ 80°C-30°C ~ 85°C-20°C ~ 70°C-20°C ~ 75°C-20°C ~ 80°C-20°C ~ 85°C-10°C ~ 60°C0°C ~ 70°C0°C ~ 85°C
Ratings
-AEC-Q200
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead3-SMD, No Lead4-SMD, Flat Lead, 3 Leads4-SMD, Flat Leads4-SMD, Gull Wing4-SMD, No Lead4-SOJ, 2.29mm pitch4-SOJ, 2.60mm pitch4-SOJ, 3.30mm pitch4-SOJ, 5.08mm pitch4-SOJ, 5.50mm pitch4-SOJ, 9.60mm pitch6-SMD, No Lead8-SMD, No Lead
Size / Dimension
0.039" L x 0.031" W (1.00mm x 0.80mm)0.047" Dia x 0.181" L (1.20mm x 4.60mm)0.059" Dia (1.50mm)0.059" Dia x 0.197" L (1.50mm x 5.00mm)0.063" L x 0.047" W (1.60mm x 1.20mm)0.065" L x 0.041" W (1.65mm x 1.05mm)0.079" Dia x 0.236" L (2.00mm x 6.00mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.081" L x 0.047" W (2.05mm x 1.20mm)0.081" L x 0.049" W (2.05mm x 1.25mm)0.098" L x 0.047" W (2.50mm x 1.20mm)0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.012" (0.30mm)0.014" (0.35mm)0.015" (0.38mm)0.019" (0.48mm)0.020" (0.50mm)0.022" (0.55mm)0.024" (0.60mm)0.026" (0.65mm)0.028" (0.70mm)0.035" (0.90mm)0.039" (1.00mm)0.044" (1.13mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3,448Results
Applied FiltersRemove All

Showing
of 3,448
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
TSX-3225 Series
TSX-3225 16.0000MF09Z-AC0
CRYSTAL 16.0000MHZ 9PF SMD
EPSON
152,037
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±9ppm±10ppm9pF60 OhmsFundamental-20°C ~ 75°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.024" (0.60mm)
TSX-3225 Series
TSX-3225 24.0000MF20G-AC0
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
114,066
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±20ppm±10ppm9pF40 OhmsFundamental-40°C ~ 105°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.024" (0.60mm)
TSX-3225 Series
TSX-3225 16.0000MF18X-AC0
CRYSTAL 16.0000MHZ 9PF SMD
EPSON
77,770
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±18ppm±10ppm9pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.024" (0.60mm)
TSX-3225 Series
TSX-3225 26.0000MF09Z-AC0
CRYSTAL 26.0000MHZ 9PF SMD
EPSON
46,720
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal26 MHz±9ppm±10ppm9pF40 OhmsFundamental-20°C ~ 75°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.024" (0.60mm)
TSX-3225 Series
TSX-3225 24.0000MF15X-AC6
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
45,648
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±15ppm±10ppm9pF40 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.024" (0.60mm)
TSX-3225 Series
TSX-3225 16.0000MF18X-AC6
CRYSTAL 16.0000MHZ 9PF SMD
EPSON
43,540
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±18ppm±10ppm9pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.024" (0.60mm)
TSX-3225 Series
TSX-3225 25.0000MF10P-C0
CRYSTAL 25.0000MHZ 18PF SMD
EPSON
28,355
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±10ppm±10ppm18pF40 OhmsFundamental-20°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.024" (0.60mm)
TSX-3225 Series
TSX-3225 26.0000MF10Z-B6
CRYSTAL 26.0000MHZ 16PF SMD
EPSON
3,950
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal26 MHz±10ppm±10ppm16pF40 OhmsFundamental-20°C ~ 75°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.024" (0.60mm)
TSX-3225 Series
TSX-3225 16.0000MF10U-B0
CRYSTAL 16.0000MHZ 16PF SMD
EPSON
1,803
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±10ppm±10ppm16pF60 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.024" (0.60mm)
FC-13x, FC-135(R) Series
FC-135 32.7680KA-AG5
CRYSTAL 32.7680KHZ 7PF SMD
EPSON
199,031
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
CRYSTAL 32.0000MHZ 10PF SMD
FA-128 32.0000MF20X-K5
CRYSTAL 32.0000MHZ 10PF SMD
EPSON
156,434
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.28785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal32 MHz±20ppm±10ppm10pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.020" (0.50mm)
4-SMD
FA-238 24.0000MD30X-W5
CRYSTAL 24.0000MHZ 12PF SMD
EPSON
54,433
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.28785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±30ppm±30ppm12pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)
4-SMD
FA-238 25.0000MB50X-C0
CRYSTAL 25.0000MHZ 18PF SMD
EPSON
45,554
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.30704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±50ppm±50ppm18pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)
CRYSTAL 26.0000MHZ 12PF SMD
FA-128 26.0000MF10Z-W5
CRYSTAL 26.0000MHZ 12PF SMD
EPSON
44,870
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.28785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal26 MHz±10ppm±10ppm12pF60 OhmsFundamental-20°C ~ 75°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.020" (0.50mm)
4-SMD
FA-238 25.0000MB-C0
CRYSTAL 25.0000MHZ 18PF SMD
EPSON
11,006
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.30704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±30ppm±50ppm18pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)
CRYSTAL 32.0000MHZ 8PF SMD
FA-128 32.0000MF10Z-AJ0
CRYSTAL 32.0000MHZ 8PF SMD
EPSON
6,443
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.30704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal32 MHz±10ppm±10ppm8pF60 OhmsFundamental--Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.020" (0.50mm)
TSX-3225 Series
TSX-3225 24.0000MF20G-AC3
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
257,254
In Stock
1 : $0.59000
Cut Tape (CT)
250 : $0.43168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±20ppm±10ppm9pF40 OhmsFundamental-40°C ~ 105°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.024" (0.60mm)
FC-13x, FC-135(R) Series
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 7PF SMD
EPSON
425,320
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
FC-13x, FC-135(R) Series
FC-135 32.7680KA-A5
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
136,486
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.30300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
FC-13x, FC-135(R) Series
FC-135 32.7680KA-AC0
CRYSTAL 32.7680KHZ 9PF SMD
EPSON
131,985
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
FC-13x, FC-135(R) Series
FC-135 32.7680KA-A0
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
73,077
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
FC-13x, FC-135(R) Series
FC-135 32.7680KA-AC5
CRYSTAL 32.7680KHZ 9PF SMD
EPSON
4,737
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.30300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
FC-12M Series
FC-12M 32.7680KD-A0
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
17,339
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.37875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±30ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.049" W (2.05mm x 1.25mm)0.024" (0.60mm)
FC-12M Series
FC-12M 32.7680KA-A5
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
12,351
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.36613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.047" W (2.05mm x 1.20mm)0.024" (0.60mm)
MC-146 Series
MC-146 32.7680KA-A0:ROHS
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
59,604
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.40905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF65 kOhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, Flat Leads0.264" L x 0.059" W (6.70mm x 1.50mm)0.055" (1.40mm)
Showing
of 3,448

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.