Crystals

Results: 1,745
Manufacturer
Abracon LLCAker Technology USACardinal Components Inc.Citizen Finedevice Co LtdCTS-Frequency ControlsDegsonDiodes IncorporatedEcliptekECS Inc.EPSONFox ElectronicsFTS
Series
-2X6SMD3110M43111M3121M3131M3141M3215E3215SX3426S3438T3607S
Packaging
BoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
MEMSMHz CrystalkHz Crystal (Tuning Fork)
Frequency Stability
-160ppm-0.036ppm-0.035ppm-0.034ppm, ±0.006ppm-0.03ppm±10ppm±20ppm±200ppm±250ppm±280ppm-
Frequency Tolerance
±5ppm±10ppm±15ppm±20ppm±25ppm±30ppm±50ppm±100ppm±250ppm-
Load Capacitance
3pF4pF5pF6pF7pF8pF8.2pF9pF10pF11pF12pF12.5pF
ESR (Equivalent Series Resistance)
30 Ohms60 Ohms65 Ohms80 Ohms90 Ohms20 kOhms33 kOhms35 kOhms40 kOhms50 kOhms52 kOhms55 kOhms
Operating Mode
-Fundamental
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 70°C-25°C ~ 75°C-20°C ~ 70°C-10°C ~ 60°C-
Ratings
-AEC-Q200
Package / Case
2-SMD, No Lead3-SMD, No Lead4-SMD, Flat Lead4-SMD, Flat Lead, 3 Leads4-SMD, Flat Leads4-SMD, Gull Wing4-SMD, J-Lead4-SMD, No Lead4-SOJ, 2.29mm pitch4-SOJ, 5.08mm pitch4-SOJ, 5.50mm pitch4-SOJ, 5.5mm pitch-Cylindrical Can, Radial
Size / Dimension
0.037" L x 0.024" W (0.95mm x 0.60mm)0.047" L x 0.039" W (1.20mm x 1.00mm)0.050" L x 0.041" W (1.27mm x 1.05mm)0.063" L x 0.039" W (1.60mm x 1.00mm)0.065" L x 0.041" W (1.65mm x 1.05mm)0.071" Dia x 0.146" L (1.80mm x 3.70mm)0.071" Dia x 0.236" L (1.80mm x 6.00mm)0.075" Dia (1.90mm)0.075" Dia x 0.236" L (1.90mm x 6.00mm)0.079" Dia x 0.236" L (2.00mm x 6.00mm)0.079" Dia x 0.240" L (2.00mm x 6.10mm)0.079" Dia x 0.248" L (2.00mm x 6.30mm)
Height - Seated (Max)
0.014" (0.35mm)0.015" (0.38mm)0.018" (0.45mm)0.019" (0.48mm)0.020" (0.50mm)0.022" (0.55mm)0.024" (0.60mm)0.026" (0.65mm)0.030" (0.75mm)0.031" (0.80mm)0.033" (0.85mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
1,745Results
Search Entry
Applied FiltersRemove All

Showing
of 1,745
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
SCX Series SC32S
SC32S-7PF20PPM
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
216,989
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.18937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.033" (0.85mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-12.5-34B-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
401,952
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.22160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
93,061
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.22725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°CAEC-Q200Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-16 Series
ECS-.327-12.5-16-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
503,552
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.31334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.063" L x 0.039" W (1.60mm x 1.00mm)0.020" (0.50mm)
RT3215
RT3215-32.768-12.5-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
Raltron Electronics
184,431
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.22864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-306X Series
ECS-.327-6-17X-C-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
178,225
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.31256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±10ppm6pF50 kOhmsFundamental-40°C ~ 85°C-Surface Mount4-SOJ, 5.50mm pitch0.315" L x 0.150" W (8.00mm x 3.80mm)0.098" (2.50mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-9-34B-TR
CRYSTAL 32.7680KHZ 9PF SMD
ECS Inc.
79,765
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.22939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
CM315D-Series
CM315D32768DZFT
CRYSTAL 32.7680KHZ 12.5PF SMD
Citizen Finedevice Co Ltd
392,421
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.31500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
4,974
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.24240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF80 kOhmsFundamental-40°C ~ 105°CAEC-Q200Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-306X Series
ECS-.327-6-17X-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
526,038
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.28709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF50 kOhmsFundamental-40°C ~ 85°C-Surface Mount4-SOJ, 5.50mm pitch0.315" L x 0.150" W (8.00mm x 3.80mm)0.098" (2.50mm)
ABS06W Series
ABS06-32.768KHZ-1-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
515,823
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.33151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±10ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-12.5-12-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
375,436
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.28924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
RSM200S-32,768-6-TR
RSM200S-32.768-12.5-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
Raltron Electronics
21,077
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.24543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF50 kOhmsFundamental-40°C ~ 85°C-Surface Mount4-SOJ, 5.50mm pitch0.315" L x 0.150" W (8.00mm x 3.80mm)0.098" (2.50mm)
ABS25 Series
ABS25-32.768KHZ-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
370,435
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.25097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF50 kOhmsFundamental-40°C ~ 85°C-Surface Mount4-SOJ, 5.50mm pitch0.315" L x 0.150" W (8.00mm x 3.80mm)0.098" (2.50mm)
CM315D-Series
CM315D32768EZFT
CRYSTAL 32.7680KHZ 12.5PF SMD
Citizen Finedevice Co Ltd
270,426
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.34750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±10ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX_34R Series
ECS-.327-12.5-34R-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
146,222
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.29689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF50 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
112,777
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.27149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF65 kOhmsFundamental-40°C ~ 85°C-Surface MountCylindrical Can, Radial0.205" L x 0.055" W (5.20mm x 1.40mm)0.058" (1.48mm)
87,026
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.27149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF65 kOhmsFundamental-40°C ~ 85°C-Surface MountCylindrical Can, Radial0.205" L x 0.055" W (5.20mm x 1.40mm)0.058" (1.48mm)
17,803
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.25755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF70 kOhmsFundamental-40°C ~ 85°CAEC-Q200Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-716.7 Series
ECS-.327-12.5-38-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
269,446
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.35650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF65 kOhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, Flat Lead, 3 Leads0.264" L x 0.059" W (6.70mm x 1.50mm)0.055" (1.40mm)
ECX-12R Series
ECS-.327-7-12R-TR
CRYSTAL 32.7680KHZ 7PF SMD
ECS Inc.
141,588
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.31247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
MFG_ECS-.327-12.5-12QS-TR
ECS-.327-12.5-12QS-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
294,799
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.36654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 125°CAEC-Q200Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
CMR200T, CMR250T Series
CMR200T32768DZFT
CRYSTAL 32.7680KHZ 12.5PF SMD
Citizen Finedevice Co Ltd
13,270
In Stock
1 : $0.55000
Cut Tape (CT)
2,000 : $0.29088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF50 kOhmsFundamental-40°C ~ 85°C-Surface MountCylindrical Can, Radial0.079" Dia x 0.236" L (2.00mm x 6.00mm)0.079" (2.00mm)
ECX-CDX Series
ECX-.327-CDX-1293
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
155,617
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.37666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±5ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
NX2012SA Series 2-SMD
MU00626-32.768K
CRYSTAL 32.7680KHZ 6PF SMD
NDK America, Inc.
48,370
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.29239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz--6pF80 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.047" W (2.05mm x 1.20mm)0.022" (0.55mm)
Showing
of 1,745

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.