Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CSM-7 Series
ECS-41-18-5PLX-AGN-TR
CRYSTAL 4.0960MHZ 18PF SMD
ECS Inc.
5,338
In Stock
4,000
Factory
1 : $0.48000
Cut Tape (CT)
1,000 : $0.25856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal4.096 MHz±30ppm±25ppm18pF150 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.449" L x 0.189" W (11.40mm x 4.80mm)0.126" (3.20mm)
ECS-100-12-33-JGN-TR3
ECS-80-8-33-JGN-TR3
CRYSTAL 8.0000MHZ 8PF SMD
ECS Inc.
17,962
In Stock
3,000
Factory
1 : $0.70000
Cut Tape (CT)
3,000 : $0.34845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal8 MHz±30ppm±20ppm8pF400 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
C3BQ Series
FC3BQBBME12.0-T3
CRYSTAL 12.0000MHZ 20PF SMD
Fox Electronics
9,991
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.24846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±50ppm±50ppm20pF120 OhmsFundamental-10°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.043" (1.10mm)
ABS07 Series
ABS07-32.768KHZ-9-T
CRYSTAL 32.7680KHZ 9PF SMD
Abracon LLC
28,721
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.43793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
Showing
1 - 4
of 4

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.