Crystals

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
4033.2-SERIES
403I35D25M00000
CRYSTAL 25.0000MHZ 18PF SMD
CTS-Frequency Controls
42,464
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.24099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±30ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ABM8G Series
ABM8G-24.000MHZ-18-D2Y-T
CRYSTAL 24.0000MHZ 18PF SMD
Abracon LLC
33,011
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.27506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
ABM8G Series
ABM8G-25.000MHZ-18-D2Y-T
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
53,498
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.24189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
ABLS6M_ABLS7M(2) Series
ABLS7M2-25.000MHZ-D2Y-T
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
4,233
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.21089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, Flat Lead
0.276" L x 0.161" W (7.00mm x 4.10mm)
0.079" (2.00mm)
Showing
of 4

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.