Crystals

Results: 3
Manufacturer
Abracon LLCECS Inc.KYOCERA AVX
Series
ABM8CX3225GB, KyoceraECX-32
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
ESR (Equivalent Series Resistance)
40 Ohms50 Ohms
Height - Seated (Max)
0.031" (0.80mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
4-SMD CX3225GB Series
CX3225GB27120P0HPQCC
CRYSTAL 27.1200MHZ 18PF SMD
KYOCERA AVX
9,538
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.47707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-271.2-18-33-JGN-TR3
CRYSTAL 27.1200MHZ 18PF SMD
ECS Inc.
45,873
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.22071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±30ppm
±20ppm
18pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ABM8 SERIES - 4-SMD, No Lead (DFN, LCC)
ABM8-27.120MHZ-D2Y-T
CRYSTAL 27.1200MHZ 18PF SMD
Abracon LLC
24,930
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.26307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.