Crystals

Results: 7
Manufacturer
Abracon LLCCitizen Finedevice Co LtdCTS-Frequency ControlsEPSONFox ElectronicsMurata ElectronicsRaltron Electronics
Series
-445ABM3CM315HFC-135RH130BK135
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz12 MHz24 MHz25 MHz
Frequency Stability
±25ppm±30ppm±40ppm-
Frequency Tolerance
±20ppm±25ppm±30ppm-
Load Capacitance
8pF12.5pF16pF18pF
ESR (Equivalent Series Resistance)
30 Ohms35 Ohms40 Ohms80 Ohms50 kOhms70 kOhms90 kOhms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-20°C ~ 70°C
Ratings
-AEC-Q200
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)0.035" (0.90mm)0.039" (1.00mm)0.051" (1.30mm)0.053" (1.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
445 Series
445C33D25M00000
CRYSTAL 25.0000MHZ 18PF SMD
CTS-Frequency Controls
10,284
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.37373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
18pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.053" (1.35mm)
ABM3 SERIES
ABM3-24.000MHZ-D2Y-T
CRYSTAL 24.0000MHZ 18PF SMD
Abracon LLC
59,097
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.38520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±20ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
FX135
FK135EIHM0.032768-T3
CRYSTAL 32.7680KHZ 12.5PF SMD
Fox Electronics
46,700
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.50678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
FC-135 32.7680KA-AG0
FC-135R 32.7680KA-A3
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
59,532
In Stock
1 : $1.83000
Cut Tape (CT)
250 : $1.57020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
XRC
XRCGB25M000FAM10R0
CRYSTAL 25.0000MHZ 8PF SMD
Murata Electronics
13,031
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.19733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±40ppm
±25ppm
8pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.028" (0.70mm)
CM315D-Series
CM315H32768EZFT
CRYSTAL 32.7680KHZ 12.5PF SMD
Citizen Finedevice Co Ltd
8,877
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.28558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
12.5pF
90 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
2,284
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.26179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±25ppm
±25ppm
16pF
35 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.039" (1.00mm)
Showing
of 7

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.