Crystals

Results: 5
Manufacturer
ECS Inc.EPSONKYOCERA AVXRaltron ElectronicsTXC CORPORATION
Series
7VCX3225SB, KyoceraECX-32FA-20HRH100
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency Stability
±15ppm±30ppm
Frequency Tolerance
±10ppm±20ppm±25ppm±30ppm
Load Capacitance
10pF12pF18pF20pF
ESR (Equivalent Series Resistance)
100 Ohms150 Ohms
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C-20°C ~ 70°C-20°C ~ 75°C
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.022" (0.55mm)0.024" (0.60mm)0.031" (0.80mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
4-SMD, No Lead (DFN, LCC)
CX3225SB12000H0FLJCC
CRYSTAL 12.0000MHZ 12PF SMD
KYOCERA AVX
19,197
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.41293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±15ppm
±10ppm
12pF
150 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
4-SMD
FA-20H 12.0000MD30Z-K3
CRYSTAL 12.0000MHZ 10PF SMD
EPSON
37,407
In Stock
1 : $1.09000
Cut Tape (CT)
250 : $0.91676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
10pF
150 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
7V-Series
7V-12.000MAAE-T
CRYSTAL 12.0000MHZ 12PF SMD
TXC CORPORATION
1,625
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.43348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
12pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
ECS-120-20-33-AGN-TR
ECS-120-20-33-AGN-TR
CRYSTAL 12.0000MHZ 20PF SMD
ECS Inc.
2,696
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.28601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±25ppm
20pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
0
In Stock
Check Lead Time
1 : $0.21000
Cut Tape (CT)
3,000 : $0.13541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
18pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 5

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.