Crystals

Results: 2
Manufacturer
Abracon LLCECS Inc.
Series
ABM3ECX-53B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
12.288 MHz16.9344 MHz
Frequency Stability
±10ppm±30ppm
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
10pF18pF
ESR (Equivalent Series Resistance)
50 Ohms60 Ohms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Height - Seated (Max)
0.033" (0.85mm)0.051" (1.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABM3 SERIES
ABM3-12.288MHZ-D2Y-T
CRYSTAL 12.2880MHZ 18PF SMD
Abracon LLC
60,803
In Stock
1 : $0.55000
Cut Tape (CT)
1,000 : $0.35097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12.288 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ECX-53B-SERIES
ECS-169.344-10-30B-CKM-TR
CRYSTAL 16.9344MHZ 10PF SMD
ECS Inc.
2,336
In Stock
1 : $1.03000
Cut Tape (CT)
1,000 : $0.62784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16.9344 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.033" (0.85mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.