Crystals
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,572 In Stock | 1 : $3.72000 Cut Tape (CT) 1,000 : $2.43982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MHz Crystal | 3.6864 MHz | ±50ppm | ±30ppm | 18pF | 200 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | 4-SOJ, 9.40mm pitch | 0.492" L x 0.181" W (12.50mm x 4.60mm) | 0.146" (3.70mm) | |||
12,801 In Stock | 1 : $0.13000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 35 kOhms | Fundamental | -40°C ~ 85°C | - | Through Hole | Cylindrical Can, Radial | 0.083" Dia (2.10mm) | 0.244" (6.20mm) |