Crystals
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,128 In Stock | 1 : $0.55000 Cut Tape (CT) 1,000 : $0.34652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 7.3728 MHz | ±100ppm | ±30ppm | 20pF | 60 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49/US | 0.449" L x 0.189" W (11.40mm x 4.80mm) | 0.169" (4.30mm) | |||
732 In Stock | 1 : $0.60000 Bulk | Bulk | Active | MHz Crystal | 20 MHz | ±50ppm | ±30ppm | 18pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Through Hole | HC-49/US | 0.447" L x 0.183" W (11.35mm x 4.65mm) | 0.138" (3.50mm) |