Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
523,684 In Stock | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.51986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 9pF | 90 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.020" (0.50mm) | |||
8,127 In Stock | 1 : $1.32000 Cut Tape (CT) 5,000 : $0.78147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | ±20ppm | ±20ppm | 7pF | 100 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.014" (0.35mm) |