Crystals

Results: 2
Manufacturer
Jauch QuartzSeiko Instruments
Series
JTX310SC32S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Load Capacitance
7pF12.5pF
Ratings
-AEC-Q200
Height - Seated (Max)
0.033" (0.85mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
SCX Series SC32S
SC32S-7PF20PPM
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
225,753
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.18937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.033" (0.85mm)
96,062
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.22725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°CAEC-Q200Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.