Crystals

Results: 5
Manufacturer
Abracon LLCCitizen Finedevice Co LtdECS Inc.
Series
AB26TCFS-206ECS-2X6X
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Frequency Tolerance
±5ppm±20ppm
Load Capacitance
6pF12.5pF
Operating Temperature
-20°C ~ 70°C-10°C ~ 60°C
Size / Dimension
0.075" Dia (1.90mm)0.083" Dia (2.10mm)0.083" Dia x 0.244" L (2.10mm x 6.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
397,576
In Stock
1 : $0.18000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
35 kOhms
Fundamental
-20°C ~ 70°C
-
Through Hole
Cylindrical Can, Radial
0.075" Dia (1.90mm)
0.244" (6.20mm)
CFS206 Series
CFS-20632768HZFB
CRYSTAL 32.7680KHZ 12.5PF TH
Citizen Finedevice Co Ltd
34,601
In Stock
1 : $0.58000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±5ppm
12.5pF
35 kOhms
Fundamental
-20°C ~ 70°C
-
Through Hole
Cylindrical Can, Radial
0.075" Dia (1.90mm)
0.244" (6.20mm)
ECS-.327-12.5-13(X)
ECS-.327-6-13X
CRYSTAL 32.7680KHZ 6PF TH
ECS Inc.
43,165
In Stock
1 : $0.15000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
35 kOhms
Fundamental
-10°C ~ 60°C
-
Through Hole
Cylindrical Can, Radial
0.083" Dia x 0.244" L (2.10mm x 6.20mm)
0.244" (6.20mm)
CFS206 Series
CFS-20632768DZFB
CRYSTAL 32.7680KHZ 12.5PF TH
Citizen Finedevice Co Ltd
195,946
In Stock
1 : $0.18000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
35 kOhms
Fundamental
-20°C ~ 70°C
-
Through Hole
Cylindrical Can, Radial
0.075" Dia (1.90mm)
0.244" (6.20mm)
AB26T
AB26T-32.768KHZ-6
CRYSTAL 32.7680KHZ 6PF TH
Abracon LLC
2,040
In Stock
1 : $0.26000
Cut Tape (CT)
1,000 : $0.16594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
35 kOhms
Fundamental
-10°C ~ 60°C
-
Through Hole
Cylindrical Can, Radial
0.083" Dia (2.10mm)
0.244" (6.20mm)
Showing
of 5

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.