Crystals

Results: 3
Manufacturer
CTS-Frequency ControlsEPSONSuntsu Electronics, Inc
Series
ATSFC-135SXT324
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz12 MHz20 MHz
Frequency Stability
±15ppm±50ppm-
Frequency Tolerance
±15ppm±20ppm±30ppm
Load Capacitance
8pF12.5pF18pF
ESR (Equivalent Series Resistance)
30 Ohms100 Ohms70 kOhms
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead4-SMD, No LeadHC-49/US
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.427" L x 0.177" W (10.85mm x 4.50mm)
Height - Seated (Max)
0.031" (0.80mm)0.035" (0.90mm)0.145" (3.68mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FC-13x, FC-135(R) Series
FC-135 32.7680KA-A3
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
222,667
In Stock
1 : $1.16000
Cut Tape (CT)
250 : $0.84436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ATS Series
ATS200C-E
CRYSTAL 20.0000MHZ 18PF TH
CTS-Frequency Controls
5,933
In Stock
1 : $0.23000
Bulk
Bulk
Active
MHz Crystal
20 MHz
±50ppm
±30ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Through Hole
HC-49/US
0.427" L x 0.177" W (10.85mm x 4.50mm)
0.145" (3.68mm)
17,888
Marketplace
1 : $0.63000
Bulk
Bulk
Active
MHz Crystal
12 MHz
±15ppm
±15ppm
8pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.