Crystals

Results: 3
Manufacturer
Abracon LLCGolledge Electronics Ltd
Series
ABM3BGSX-223GWX-2012
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz12.288 MHz32 MHz
Frequency Stability
±10ppm±15ppm
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
8pF9pF10pF
ESR (Equivalent Series Resistance)
50 Ohms70 Ohms70 kOhms
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C-10°C ~ 60°C
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.020" (0.50mm)0.043" (1.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABM_B/ABM_W Series
ABM3B-12.288MHZ-10-1-U-T
CRYSTAL 12.2880MHZ 10PF SMD
Abracon LLC
34,793
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.59913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12.288 MHz
±10ppm
±10ppm
10pF
70 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
MP06003
MP06003
32.0MHz GSX-223/1P3MF SM Crystal
Golledge Electronics Ltd
34,559
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.21310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±15ppm
±10ppm
8pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
MP07668
MP07668
32.7680 kHz GWX-2012 Crystal
Golledge Electronics Ltd
4,594
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.25354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
-
-
-
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.