Crystals

Results: 2
Manufacturer
ECS Inc.NDK America, Inc.
Series
ECX-53BQNX3225GA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
16 MHz25 MHz
Frequency Stability
±30ppm±50ppm
Frequency Tolerance
±20ppm±30ppm
Load Capacitance
8pF12pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Ratings
-AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
NX3225GA
STDCRG2-25M
CRYSTAL 25.0000MHZ 8PF SMD
NDK America, Inc.
105,426
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±30ppm±20ppm8pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
ECS-135.6-18-30B-AGN-TR
ECS-160-12-30BQ-ES-TR
CRYSTAL 16.000MHZ 12PF SMD
ECS Inc.
1,962
In Stock
1 : $1.08000
Cut Tape (CT)
1,000 : $0.62570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±50ppm±30ppm12pF50 OhmsFundamental-40°C ~ 125°CAEC-Q200Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.033" (0.85mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.