Crystals

Results: 3
Manufacturer
Abracon LLCTXC CORPORATION
Series
AAABM8GABS07
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
MHz CrystalkHz Crystal (Tuning Fork)
Frequency
32.768 kHz8 MHz25 MHz
Frequency Stability
±30ppm±150ppm-
Frequency Tolerance
±20ppm±30ppm
Load Capacitance
8pF12.5pF18pF
ESR (Equivalent Series Resistance)
60 Ohms150 Ohms70 kOhms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Ratings
-AEC-Q200
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)0.039" (1.00mm)0.053" (1.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABM8G Series
ABM8G-25.000MHZ-18-D2Y-T
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
80,297
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.24440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±30ppm±20ppm18pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.039" (1.00mm)
ABS07 Series
ABS07-32.768KHZ-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
1,533,569
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.34554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
AA SERIES
AA-8.000MALV-T
CRYSTAL 8.0000MHZ 8PF SMD
TXC CORPORATION
31,170
In Stock
1 : $0.84000
Cut Tape (CT)
1,000 : $0.48480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal8 MHz±150ppm±30ppm8pF150 OhmsFundamental-40°C ~ 125°CAEC-Q200Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.053" (1.35mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.