Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,882 In Stock | 1 : $0.43000 Cut Tape (CT) 1,000 : $0.29545 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 16 MHz | ±30ppm | ±20ppm | 18pF | 80 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
2,501 In Stock | 1 : $0.15000 Bulk | - | Bulk | Active | MHz Crystal | 16 MHz | ±30ppm | ±30ppm | 20pF | 40 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/US | - | 0.453" L x 0.183" W (11.50mm x 4.65mm) | 0.138" (3.50mm) | |||
17,712 In Stock | 1 : $0.34000 Cut Tape (CT) 1,000 : $0.19559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 16 MHz | ±50ppm | ±30ppm | 20pF | 40 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | HC-49/US | - | 0.449" L x 0.189" W (11.40mm x 4.80mm) | 0.169" (4.30mm) | |||
0 In Stock Check Lead Time | 1 : $0.15000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | MHz Crystal | 16 MHz | ±50ppm | ±30ppm | 18pF | 40 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/US | - | 0.447" L x 0.197" W (11.35mm x 5.00mm) | 0.138" (3.50mm) | |||
5,861 In Stock | 1 : $0.25000 Cut Tape (CT) 1,000 : $0.13963 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 16 MHz | ±50ppm | ±30ppm | 18pF | 40 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | HC-49/US | HC-49/US | 0.449" L x 0.185" W (11.40mm x 4.70mm) | 0.165" (4.20mm) |