Crystals

Results: 3
Manufacturer
KYOCERA AVXMurata Electronics
Series
-CX3225SB, KyoceraXRCGB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Frequency
24 MHz25 MHz26 MHz
Frequency Stability
±10ppm±20ppm
Load Capacitance
5pF8pF12pF
ESR (Equivalent Series Resistance)
50 Ohms60 Ohms80 Ohms
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C-20°C ~ 70°C
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)0.028" (0.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
4-SMD, No Lead (DFN, LCC)
CX3225SB25000D0FPLCC
CRYSTAL 25.0000MHZ 8PF SMD
KYOCERA AVX
4,702
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.41818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±20ppm±10ppm8pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.024" (0.60mm)
XRC
XRCGB26M000F1H89R0
26.0MHZ CRYSTAL UNIT +/-10PPM IN
Murata Electronics
2,981
In Stock
1 : $0.45000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteMHz Crystal26 MHz±10ppm±10ppm5pF60 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
XRC
XRCGB24M000F1H03R0
CRYSTAL 24.0000MHZ 12PF SMD
Murata Electronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMHz Crystal24 MHz±10ppm±10ppm12pF80 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.