Crystals

Results: 5
Manufacturer
Abracon LLCECS Inc.IQD Frequency ProductsRaltron Electronics
Series
ABLASHC-49USXHC49/4H
Frequency Stability
±10ppm±50ppm
Frequency Tolerance
±10ppm±20ppm±30ppm
Load Capacitance
18pF20pF22pF
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C-10°C ~ 60°C
Size / Dimension
0.435" L x 0.185" W (11.05mm x 4.70mm)0.447" L x 0.183" W (11.35mm x 4.65mm)0.447" L x 0.197" W (11.35mm x 5.00mm)0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)0.161" (4.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MFG_AS_Series
AS-16.000-20-EXT
CRYSTAL 16.0000MHZ 20PF TH
Raltron Electronics
3,070
In Stock
1 : $0.15000
Bulk
Bulk
Active
MHz Crystal
16 MHz
±50ppm
±30ppm
20pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Through Hole
HC-49/US
0.447" L x 0.197" W (11.35mm x 5.00mm)
0.138" (3.50mm)
ABL SERIES
ABL-16.000MHZ-B2
CRYSTAL 16.0000MHZ 18PF TH
Abracon LLC
14,860
In Stock
1 : $0.34000
Bulk
Bulk
Active
MHz Crystal
16 MHz
±50ppm
±20ppm
18pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
0.453" L x 0.197" W (11.50mm x 5.00mm)
0.138" (3.50mm)
ECS-120-18-4X-CKM
ECS-160-18-4X-CKM
CRYSTAL 16.0000MHZ 18PF TH
ECS Inc.
5,691
In Stock
1 : $0.47000
Bulk
Bulk
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
18pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
0.447" L x 0.183" W (11.35mm x 4.65mm)
0.138" (3.50mm)
HC49-3.5/HC49-4 Series
LFXTAL027945BULK
CRYSTAL 16.0000MHZ 22PF TH
IQD Frequency Products
1,538
In Stock
1 : $0.50000
Bulk
Bulk
Active
MHz Crystal
16 MHz
±50ppm
±30ppm
22pF
40 Ohms
Fundamental
-10°C ~ 60°C
-
Through Hole
HC-49/US
0.435" L x 0.185" W (11.05mm x 4.70mm)
0.161" (4.10mm)
AS-16.000-18
AS-16.000-18
CRYSTAL 16.0000MHZ 18PF TH
Raltron Electronics
912
In Stock
1 : $0.15000
Bulk
Bulk
Active
MHz Crystal
16 MHz
±50ppm
±30ppm
18pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
0.447" L x 0.197" W (11.35mm x 5.00mm)
0.138" (3.50mm)
Showing
of 5

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.