Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
XRC
XRCGB24M000F3M00R0
CRYSTAL 24.0000MHZ 6PF SMD
Murata Electronics
67,088
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.15377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±40ppm±30ppm6pF150 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
FC-13x, FC-135(R) Series
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 7PF SMD
EPSON
419,813
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
4-SMD, No Lead (DFN, LCC)
CX2016DB48000C0FPLC1
CRYSTAL 48.0000MHZ 7PF SMD
KYOCERA AVX
38,493
In Stock
2,000
Factory
1 : $0.66000
Cut Tape (CT)
1,000 : $0.37875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal48 MHz±20ppm±10ppm7pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.018" (0.45mm)
46,191
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.41299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal48 MHz±85ppm±10ppm7pF40 OhmsFundamental-40°C ~ 125°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.020" (0.50mm)
TSX-3225 Series
TSX-3225 24.0000MF15X-AC3
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
339,579
In Stock
1 : $0.84000
Cut Tape (CT)
250 : $0.61408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±15ppm±10ppm9pF40 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.024" (0.60mm)
Showing
of 5

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.