Crystals

Results: 2
Manufacturer
IQD Frequency ProductsNDK America, Inc.
Series
85SMXNX3225GA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz25 MHz
Frequency Stability
±30ppm-
Load Capacitance
6pF8pF
ESR (Equivalent Series Resistance)
50 Ohms50 kOhms
Package / Case
4-SMD, No Lead4-SOJ, 5.5mm pitch
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.343" L x 0.150" W (8.70mm x 3.80mm)
Height - Seated (Max)
0.035" (0.90mm)0.098" (2.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
NX3225GA
STDCRG2-25M
CRYSTAL 25.0000MHZ 8PF SMD
NDK America, Inc.
71,960
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.33824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
85SMX Series
LFXTAL016178
CRYSTAL 32.7680KHZ 6PF SMD
IQD Frequency Products
1,348
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.27270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.5mm pitch
0.343" L x 0.150" W (8.70mm x 3.80mm)
0.098" (2.50mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.