Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FQ5032B5 Series
FC5BQCCMC12.0-T1
CRYSTAL 12.0000MHZ 20PF SMD
Fox Electronics
65,844
In Stock
1 : $1.16000
Cut Tape (CT)
1,000 : $0.66660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±30ppm±30ppm20pF80 OhmsFundamental0°C ~ 70°C-Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
8,341
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.12033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal26 MHz±10ppm±10ppm10pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
ABM_B/ABM_W Series
ABM8W-12.0000MHZ-8-K1Z-T3
CRYSTAL 12.0000MHZ 8PF SMD
Abracon LLC
47,613
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.21210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±50ppm±10ppm8pF100 OhmsFundamental-40°C ~ 125°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.030" (0.75mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.