Crystals

Results: 2
Manufacturer
ECS Inc.EPSON
Series
ECS-CDXTSX-3225
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
25 MHz50 MHz
Frequency Tolerance
±7ppm±10ppm
Load Capacitance
18pF19pF
ESR (Equivalent Series Resistance)
15 Ohms40 Ohms
Operating Temperature
-20°C ~ 85°C-10°C ~ 70°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.024" (0.60mm)0.043" (1.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
TSX-3225 Series
TSX-3225 25.0000MF10P-C3
CRYSTAL 25.0000MHZ 18PF SMD
EPSON
17,390
In Stock
1 : $0.84000
Cut Tape (CT)
250 : $0.61408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
18pF
40 Ohms
Fundamental
-20°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
ECS-500-CDX-2240
ECS-500-CDX-2166
CRYSTAL 50.0000MHZ 19PF SMD
ECS Inc.
2,688
In Stock
1 : $0.94000
Cut Tape (CT)
1,000 : $0.60359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
50 MHz
±10ppm
±7ppm
19pF
15 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.