Crystals

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
XRC
XRCGB16M000FXN00R0
CRYSTAL 16.0000MHZ 6PF SMD
Murata Electronics
7,910
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.15451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±40ppm
±40ppm
6pF
200 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.028" (0.70mm)
961
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.12997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
12pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.