Crystals

Results: 2
Manufacturer
NDK America, Inc.TXC CORPORATION
Series
7VNX2012SA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz14.7456 MHz
Frequency Stability
±20ppm-
Frequency Tolerance
±20ppm-
Load Capacitance
6pF10pF
ESR (Equivalent Series Resistance)
100 Ohms80 kOhms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.022" (0.55mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
NX2012SA Series 2-SMD
MU00626-32.768K
CRYSTAL 32.7680KHZ 6PF SMD
NDK America, Inc.
32,789
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.33670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
6pF
80 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.022" (0.55mm)
7V-Series
7V-14.7456MDDQ-T
CRYSTAL 14.7456MHZ 10PF SMD
TXC CORPORATION
110
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.34747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
14.7456 MHz
±20ppm
±20ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.