Crystals

Results: 43
Series
ECS-CDXECX-12ECX-1210ECX-12RECX-12RRECX-16ECX-306XECX-31BECX-34GECX-34QECX-34RECX-34RRECX-34SECX-39
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Frequency Tolerance
±5ppm±20ppm
Load Capacitance
4pF6pF7pF9pF12.5pF
ESR (Equivalent Series Resistance)
40 kOhms50 kOhms55 kOhms60 kOhms65 kOhms70 kOhms90 kOhms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Ratings
-AEC-Q200
Package / Case
2-SMD, No Lead3-SMD, No Lead4-SMD, Flat Lead, 3 Leads4-SOJ, 5.50mm pitch
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)0.063" L x 0.039" W (1.60mm x 1.00mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.161" L x 0.059" W (4.10mm x 1.50mm)0.190" L x 0.070" W (4.90mm x 1.80mm)0.193" L x 0.071" W (4.90mm x 1.80mm)0.264" L x 0.059" W (6.70mm x 1.50mm)0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.020" (0.50mm)0.024" (0.60mm)0.035" (0.90mm)0.039" (1.00mm)0.055" (1.40mm)0.098" (2.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
43Results

Showing
of 43
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-12.5-34B-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
399,845
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.22160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-16 Series
ECS-.327-12.5-16-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
503,558
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.31334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.063" L x 0.039" W (1.60mm x 1.00mm)0.020" (0.50mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-9-34B-TR
CRYSTAL 32.7680KHZ 9PF SMD
ECS Inc.
79,768
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.22939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-306X Series
ECS-.327-6-17X-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
526,063
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.28709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF50 kOhmsFundamental-40°C ~ 85°C-Surface Mount4-SOJ, 5.50mm pitch0.315" L x 0.150" W (8.00mm x 3.80mm)0.098" (2.50mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-12.5-12-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
375,436
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.28924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
ECX_34R Series
ECS-.327-12.5-34R-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
146,572
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.29689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF50 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-716.7 Series
ECS-.327-12.5-38-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
269,446
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.35650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF65 kOhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, Flat Lead, 3 Leads0.264" L x 0.059" W (6.70mm x 1.50mm)0.055" (1.40mm)
ECX-CDX Series
ECX-.327-CDX-1293
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
155,642
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.37666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±5ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-16 Series
ECS-.327-9-16-TR
CRYSTAL 32.7680KHZ 9PF SMD
ECS Inc.
170,384
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.40782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.063" L x 0.039" W (1.60mm x 1.00mm)0.020" (0.50mm)
ECX-12R Series
ECS-.327-9-12R-TR
CRYSTAL 32.7680KHZ 9PF SMD
ECS Inc.
68,923
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.36613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
ECX-306X Series
ECS-.327-12.5-17X-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
194,321
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.34713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF50 kOhmsFundamental-40°C ~ 85°C-Surface Mount4-SOJ, 5.50mm pitch0.315" L x 0.150" W (8.00mm x 3.80mm)0.098" (2.50mm)
ECX-12R Series
ECS-.327-12.5-12R-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
172,315
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.34551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
ECX-12
ECS-.327-6-12-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
12,360
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.34845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-7-34B-TR
CRYSTAL 32.7680KHZ 7PF SMD
ECS Inc.
269,838
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.36351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-6-34R-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
45,454
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.36663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF50 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-716.7 Series
ECS-.327-7-38-TR
CRYSTAL 32.7680KHZ 7PF SMD
ECS Inc.
47,073
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.41255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF65 kOhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, Flat Lead, 3 Leads0.264" L x 0.059" W (6.70mm x 1.50mm)0.055" (1.40mm)
ECX-34Q
ECS-.327-12.5-34QS-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
12,073
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.44033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 125°CAEC-Q200Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-12
ECS-.327-7-1210-TR
CRYSTAL 32.7680KHZ 7PF SMD
ECS Inc.
129,684
In Stock
1 : $0.87000
Cut Tape (CT)
5,000 : $0.67804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.047" L x 0.039" W (1.20mm x 1.00mm)0.020" (0.50mm)
ECX-34RR Series
ECS-.327-6-34RR-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
46,705
In Stock
1 : $1.09000
Cut Tape (CT)
3,000 : $0.60919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF40 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-12
ECS-.327-12.5-1210-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
53,419
In Stock
1 : $1.25000
Cut Tape (CT)
5,000 : $0.74706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.047" L x 0.039" W (1.20mm x 1.00mm)0.020" (0.50mm)
ECX-12
ECS-.327-9-1210-TR
CRYSTAL 32.7680KHZ 9PF SMD
ECS Inc.
39,287
In Stock
1 : $1.26000
Cut Tape (CT)
5,000 : $0.75463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.047" L x 0.039" W (1.20mm x 1.00mm)0.020" (0.50mm)
ECS-327-CDX-xxxx
ECS-.327-CDX-1082
CRYSTAL 32.7680KHZ 4PF SMD
ECS Inc.
267,955
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.33750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm4pF60 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
ECX-12
ECS-.327-7-12-TR
CRYSTAL 32.7680KHZ 7PF SMD
ECS Inc.
90,012
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.29523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
ECX-12R Series
ECS-.327-6-12R-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
90,611
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.30524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
ECX-34S
ECS-.327-6-34S-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
54,790
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.37157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF70 kOhmsFundamental-40°C ~ 125°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
Showing
of 43

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.