8-DIP, 4 Leads (Half Size) Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
317 In Stock | 1 : $2.60000 Tube | Tube | Obsolete | Crystal | XO (Standard) | 1.8432 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
217 In Stock | 1 : $2.63000 Tube | Tube | Obsolete | Crystal | XO (Standard) | 4 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
69 In Stock | 1 : $2.60000 Tube | Tube | Obsolete | Crystal | XO (Standard) | 18.432 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 1 : $2.17000 Cut Tape (CT) 1,000 : $1.46450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Crystal | XO (Standard) | 54 MHz | - | HCMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 40mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.520" L x 0.520" W (13.21mm x 13.21mm) | 0.234" (5.95mm) | |||
0 In Stock Check Lead Time | 1 : $2.17000 Cut Tape (CT) 1,000 : $1.46450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Crystal | XO (Standard) | 25 MHz | - | HCMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 30mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.520" L x 0.520" W (13.21mm x 13.21mm) | 0.234" (5.95mm) | |||
4 In Stock | 1 : $2.60000 Tube | Tube | Obsolete | Crystal | XO (Standard) | 8.192 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
2,000 Marketplace | 520 : $1.25000 Tube | Tube | Active | Crystal | XO (Standard) | 12.288 MHz | Enable/Disable | HCMOS | 5V | ±50ppm | - | -40°C ~ 85°C | - | 20mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.520" L x 0.520" W (13.20mm x 13.20mm) | 0.200" (5.08mm) | |||
2,500 Marketplace | 500 : $1.25000 Tube | Tube | Active | Crystal | XO (Standard) | 20.48 MHz | Enable/Disable | TTL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 20mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.520" L x 0.520" W (13.20mm x 13.20mm) | 0.200" (5.08mm) | |||
2,000 Marketplace | 500 : $1.25000 Tube | Tube | Active | Crystal | XO (Standard) | 2.048 MHz | Enable/Disable | TTL | 5V | ±50ppm | - | -40°C ~ 85°C | - | 20mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.520" L x 0.520" W (13.20mm x 13.20mm) | 0.200" (5.08mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | XO (Standard) | 1.8432 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | XO (Standard) | 2.4576 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | XO (Standard) | 4 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | XO (Standard) | 4.9152 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | XO (Standard) | 5 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | XO (Standard) | 6 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | XO (Standard) | 8 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | XO (Standard) | 10 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | XO (Standard) | 12 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | XO (Standard) | 14.31818 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | XO (Standard) | 16 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | XO (Standard) | 20 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | XO (Standard) | 24 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | XO (Standard) | 25 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | XO (Standard) | 25.175 MHz | Enable/Disable | CMOS, TTL | 5V | ±100ppm | - | -20°C ~ 70°C | - | 23mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Crystal | XO (Standard) | 32 MHz | Enable/Disable | CMOS | 5V | ±100ppm | - | -20°C ~ 70°C | - | 35mA | - | Through Hole | 8-DIP, 4 Leads (Half Size) | 0.539" L x 0.260" W (13.70mm x 6.60mm) | 0.209" (5.30mm) |