Showing
of 1,257
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
500
Marketplace
5 : $20.25000
Strip
Strip
ActiveCrystalSSXO38 MHzEnable/DisableCMOS (Low EMI)2.5V±50ppm--45°C ~ 85°C±0.125%, Center Spread--Surface Mount4-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.055" (1.40mm)
500
Marketplace
5 : $20.25000
Strip
Strip
ActiveCrystalSSXO38 MHzEnable/DisableCMOS (Low EMI)3.3V±50ppm--45°C ~ 85°C-0.50%, Down Spread--Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
500
Marketplace
5 : $20.25000
Strip
Strip
ActiveCrystalSSXO38 MHzEnable/DisableCMOS (Low EMI)2.5V±50ppm--45°C ~ 85°C±0.50%, Center Spread--Surface Mount4-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.055" (1.40mm)
500
Marketplace
5 : $20.25000
Strip
Strip
ActiveCrystalSSXO38 MHzEnable/DisableCMOS (Low EMI)2.5V±50ppm--45°C ~ 85°C-4.00%, Down Spread--Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
500
Marketplace
5 : $20.25000
Strip
Strip
ActiveCrystalSSXO38 MHzEnable/DisableCMOS (Low EMI)3.3V±50ppm--45°C ~ 85°C-0.25%, Down Spread--Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
500
Marketplace
5 : $20.25000
Strip
Strip
ActiveCrystalSSXO38 MHzEnable/DisableCMOS (Low EMI)3.3V±50ppm--45°C ~ 85°C-1.00%, Down Spread--Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
500
Marketplace
5 : $20.25000
Strip
Strip
ActiveCrystalSSXO38 MHzEnable/DisableCMOS (Low EMI)2.5V±50ppm--45°C ~ 85°C±0.25%, Center Spread--Surface Mount4-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.055" (1.40mm)
500
Marketplace
5 : $20.25000
Strip
Strip
ActiveCrystalSSXO38 MHzEnable/DisableCMOS (Low EMI)3.3V±50ppm--45°C ~ 85°C±2.00%, Center Spread--Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.047" (1.20mm)
500
Marketplace
3 : $33.75000
Strip
Strip
ActiveCrystalTCXO38 MHz-CMOS3.3V±2.5ppm--30°C ~ 85°C-24mA (Typ)-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
500
Marketplace
3 : $34.75000
Strip
Strip
ActiveCrystalTCXO38 MHz-CMOS3.3V±2ppm--40°C ~ 85°C-24mA (Typ)-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
500
Marketplace
3 : $35.75000
Strip
Strip
ActiveCrystalTCXO38 MHz-CMOS2.5V±2.5ppm--30°C ~ 85°C-20mA (Typ)-Surface Mount4-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.102" (2.60mm)
500
Marketplace
3 : $35.75000
Strip
Strip
ActiveCrystalVCTCXO38 MHzEnable/DisableCMOS2.5V±2.5ppm±8ppm-30°C ~ 85°C-20mA (Typ)-Surface Mount4-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.102" (2.60mm)
500
Marketplace
3 : $35.75000
Strip
Strip
ActiveCrystalVCTCXO38 MHzAmplitude ControlCMOS2.5V±1ppm±8ppm-40°C ~ 85°C-20mA (Typ)-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
500
Marketplace
3 : $35.75000
Strip
Strip
ActiveCrystalVCTCXO38 MHzAmplitude ControlCMOS3.3V±1ppm±8ppm-40°C ~ 85°C-24mA (Typ)-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
500
Marketplace
3 : $35.75000
Strip
Strip
ActiveCrystalVCTCXO38 MHzAmplitude ControlLVPECL3.3V±1ppm±8ppm-40°C ~ 85°C-38mA (Typ)-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
500
Marketplace
3 : $36.75000
Strip
Strip
ActiveCrystalTCXO38 MHz-CMOS2.5V±2ppm--40°C ~ 85°C-20mA (Typ)-Surface Mount4-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.102" (2.60mm)
500
Marketplace
3 : $36.75000
Strip
Strip
ActiveCrystalVCTCXO38 MHzEnable/DisableCMOS3.3V±2ppm±8ppm-40°C ~ 85°C-24mA (Typ)-Surface Mount4-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.102" (2.60mm)
500
Marketplace
3 : $36.75000
Strip
Strip
ActiveCrystalVCTCXO38 MHzEnable/DisableCMOS2.5V±2ppm±8ppm-40°C ~ 85°C-20mA (Typ)-Surface Mount4-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.102" (2.60mm)
500
Marketplace
3 : $37.75000
Strip
Strip
ActiveCrystalTCXO38 MHzEnable/DisableLVDS2.5V±1ppm--40°C ~ 85°C-22mA-Surface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.102" (2.60mm)
500
Marketplace
3 : $37.75000
Strip
Strip
ActiveCrystalTCXO38 MHzEnable/DisableCMOS2.5V±1ppm--40°C ~ 85°C-24mA-Surface Mount4-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.102" (2.60mm)
500
Marketplace
3 : $37.75000
Strip
Strip
ActiveCrystalTCXO38 MHzEnable/DisableCMOS3.3V±1ppm--40°C ~ 85°C-26mA-Surface Mount4-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.102" (2.60mm)
500
Marketplace
3 : $37.75000
Strip
Strip
ActiveCrystalVCTCXO38 MHzAmplitude ControlCMOS2.5V±1ppm±8ppm-40°C ~ 85°C-20mA (Typ)-Surface Mount4-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.102" (2.60mm)
DSC60xxM
DSC6331MI1BA-038.0000
MEMS OSC XO 38.0000MHZ LVCMOS
Microchip Technology
93
In Stock
1 : $1.04000
Bag
Bag
ObsoleteMEMSXO (Standard)38 MHz-LVCMOS1.8V ~ 3.3V---40°C ~ 85°C±0.50%, Center Spread3mA (Typ)-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)
DSC6xxxM
DSC6101MI2A-038.0000
MEMS OSC XO 38.0000MHZ CMOS SMD
Microchip Technology
849
In Stock
1 : $1.16000
Bag
Bag
ObsoleteMEMSXO (Standard)38 MHzEnable/DisableCMOS1.8V ~ 3.3V±25ppm--40°C ~ 85°C-3mA (Typ)AEC-Q100Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)
DSC60xxH
DSC6001HI2A-038.0000
MEMS OSC XO 38.0000MHZ CMOS SMD
Microchip Technology
798
In Stock
1 : $1.30000
Bag
Bag
ObsoleteMEMSXO (Standard)38 MHzEnable/DisableCMOS1.71V ~ 3.63V±25ppm--40°C ~ 85°C-1.3mA (Typ)AEC-Q100Surface Mount4-SMD, No Lead0.063" L x 0.047" W (1.60mm x 1.20mm)0.035" (0.89mm)
Showing
of 1,257

38 MHz Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.