Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
XTAL OSC VCXO 233.6390MHZ LVPECL
XLP73V233.639000I
XTAL OSC VCXO 233.6390MHZ LVPECL
Renesas Electronics America Inc
0
In Stock
1,000 : $4.25850
Strip
Strip
ActiveCrystalVCXO233.639 MHzEnable/DisableLVPECL3.3V-±50ppm-40°C ~ 85°C-120mA-Surface Mount6-SMD, No Lead0.295" L x 0.205" W (7.50mm x 5.20mm)0.055" (1.40mm)
8-SMD
571AGA000239DGR
XTAL OSC VCXO 233.6390MHZ LVPECL
Skyworks Solutions Inc.
0
In Stock
250 : $171.70676
Tape & Reel (TR)
Tape & Reel (TR)
ActiveCrystalVCXO233.639 MHzEnable/Disable (Reprogrammable)LVPECL2.97V ~ 3.63V±20ppm±375ppm-40°C ~ 85°C-130mA-Surface Mount8-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)-
8-SMD
571AGA000239DG
XTAL OSC VCXO 233.6390MHZ LVPECL
Skyworks Solutions Inc.
0
In Stock
50 : $178.57500
Strip
Strip
ActiveCrystalVCXO233.639 MHzEnable/Disable (Reprogrammable)LVPECL2.97V ~ 3.63V±20ppm±375ppm-40°C ~ 85°C-130mA-Surface Mount8-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)-
XTAL OSC VCXO 233.6390MHZ LVPECL
XLP73V233.639000X
XTAL OSC VCXO 233.6390MHZ LVPECL
Renesas Electronics America Inc
0
In Stock
Active
Strip
ActiveCrystalVCXO233.639 MHzEnable/DisableLVPECL3.3V-±50ppm-20°C ~ 70°C-120mA-Surface Mount6-SMD, No Lead0.295" L x 0.205" W (7.50mm x 5.20mm)0.055" (1.40mm)
Showing
1 - 4
of 4

233.639 MHz Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.